Part Details for PI6C20800BIAEX by Diodes Incorporated
Overview of PI6C20800BIAEX by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI6C20800BIAEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK3737
|
Newark | Clock Buffer, 400Mhz, -40 To 85Deg C |Diodes Inc. PI6C20800BIAEX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.0800 / $2.1700 | Buy Now |
DISTI #
31-PI6C20800BIAEXCT-ND
|
DigiKey | IC CLOCK BUFFER 1:8 48TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1500 In Stock |
|
$0.8838 / $2.0900 | Buy Now |
DISTI #
PI6C20800BIAEX
|
Avnet Americas | 3.3V, 100MHz PCIe 3.0 Differential HCSL Clock Buffer - Tape and Reel (Alt: PI6C20800BIAEX) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8680 / $1.0255 | Buy Now |
DISTI #
729-PI6C20800BIAEX
|
Mouser Electronics | Clock Buffer 1:8 PCI Exp Gen 2/3 ZeroDelay Buffer Ind RoHS: Compliant | 9268 |
|
$0.8830 / $2.0900 | Buy Now |
DISTI #
PI6C20800BIAEX
|
Avnet Silica | 3.3V, 100MHz PCIe 3.0 Differential HCSL Clock Buffer (Alt: PI6C20800BIAEX) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 6 Weeks, 0 Days | Silica - 1500 |
|
Buy Now | |
|
Chip1Cloud | IC CLOCK BUFFER 1:8 48TSSOP | 8300 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC CLOCK BUFFER 1:8 48TSSOP | 4500 |
|
$0.6162 | Buy Now |
|
Perfect Parts Corporation | 11 |
|
RFQ |