Part Details for PI6C485311WEX by Diodes Incorporated
Overview of PI6C485311WEX by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Computing and Data Storage
Aerospace and Defense
Part Details for PI6C485311WEX
PI6C485311WEX CAD Models
PI6C485311WEX Part Data Attributes:
|
PI6C485311WEX
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PI6C485311WEX
Diodes Incorporated
IC CLK BUFFER 1:2 800MHZ 8-SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Logic IC Type | LOW SKEW CLOCK DRIVER |