Part Details for PI85-110DC-00LD by Altech Corporation
Overview of PI85-110DC-00LD by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI85-110DC-00LD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PI85-110DC-00LD-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 16A 110V Min Qty: 20 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.4325 | Buy Now |
DISTI #
845-PI85110DC00LD
|
Mouser Electronics | Industrial Relays Relay socket combo, RM85 | 0 |
|
$15.8300 / $17.9700 | Order Now |
DISTI #
71237996
|
RS | Industrial relay, Relay socket combo, RM85 110VDC coil, 16A, 250VAC/24VDC | Altech Corp PI85-110DC-00LD RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$12.8700 / $16.0900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$12.8300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.7900 / $16.9300 | Buy Now |
DISTI #
10113334
|
TestEquity LLC | Altech PI85-110DC-00LD Relay socket combo, RM85 110VDC coil, 16A, 250VAC/24VDC | 0 |
|
$18.5000 | Buy Now |