Part Details for PIC-P28-20MHZ by Olimex
Overview of PIC-P28-20MHZ by Olimex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC-P28-20MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R4925
|
Newark | Pic, 28 Pin, Rs232, Dev Prototype Board, Silicon Manufacturer:Microchip, No. Of Bits:8Bit, Silicon Family Name:Pic16F87X, Core Architecture:Pic, Core Sub-Architecture:Pic16, Silicon Core Number:Pic16F87X, Kit Contents:Board Rohs Compliant: Yes |Olimex PIC-P28-20MHZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1188-1061-ND
|
DigiKey | PIC16F876 EVAL BRD Min Qty: 1 Lead time: 5 Weeks Container: Box |
13 In Stock |
|
$5.3000 | Buy Now |
DISTI #
909-PIC-P28-20MHZ
|
Mouser Electronics | Development Boards & Kits - PIC / DSPIC PROTOTYPE BRD FOR 28 PIN PIC RoHS: Compliant | 0 |
|
$5.3400 | Order Now |