Part Details for PIC12C508A-04/SM by Microchip Technology Inc
Overview of PIC12C508A-04/SM by Microchip Technology Inc
- Distributor Offerings: (26 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC12C508A-04/SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K7142
|
Newark | 8 Bit Microcontroller, One Time Programmable, Pic12C5Xx, 4 Mhz, 768 Byte, 25 Byte, 8, Soic Rohs Compliant: Yes |Microchip PIC12C508A-04/SM Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 533 |
|
$1.3700 | Buy Now |
DISTI #
28AC0658
|
Newark | Soij 0.75 Kb Otp, 25 Ram, 6 I/O Rohs Compliant: Yes |Microchip PIC12C508A-04/SM Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3700 | Buy Now |
DISTI #
PIC12C508A-04/SM-ND
|
DigiKey | IC MCU 8BIT 768B OTP 8SOIJ Min Qty: 1 Lead time: 5 Weeks Container: Tube |
2277 In Stock |
|
$1.3200 | Buy Now |
DISTI #
PIC12C508A-04/SM
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 1.75KB EPROM 3.3V/5V 18-Pin PDIP Tube - Bulk (Alt: PIC12C508A-04/SM) RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2500 / $1.3000 | Buy Now |
DISTI #
PIC16LC712-04I/P
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 1.75KB EPROM 3.3V/5V 18-Pin PDIP Tube - Bulk (Alt: PIC16LC712-04I/P) RoHS: Compliant Min Qty: 200 Package Multiple: 25 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0556 | Buy Now |
DISTI #
579-PIC12C508A04SM
|
Mouser Electronics | 8-bit Microcontrollers - MCU .75KB 25 RAM 6 I/O 4 MHz SOIC8 RoHS: Compliant | 135 |
|
$1.3300 | Buy Now |
DISTI #
V99:2348_06454787
|
Arrow Electronics | MCU 8-bit PIC RISC 768B EPROM 3.3V/5V 8-Pin SOIJ Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2249 | Americas - 45 |
|
$1.4230 | Buy Now |
DISTI #
PIC12C508A-04/SM
|
Microchip Technology Inc | MCU CMOS 8LD .5K EPRM, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
24 Alternates Available |
|
$1.1200 / $1.3000 | Buy Now |
DISTI #
70047218
|
RS | 0.75 KB OTP, 25 RAM, 6 I/O, , 8 SOIJ .208in. TUBE | Microchip Technology Inc. PIC12C508A-04/SM RoHS: Not Compliant Min Qty: 540 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3500 / $1.5900 | RFQ |
|
Future Electronics | PIC12C Series 768 B Flash 25 B SRAM SMT 8-Bit Microcontroller - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 461Tube |
|
$1.3000 / $1.4700 | Buy Now |