-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC12F508-I/P-ND
|
DigiKey | IC MCU 8BIT 768B FLASH 8DIP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
7733 In Stock |
|
$0.8375 / $0.9500 | Buy Now |
DISTI #
PIC12F508-I/P
|
Avnet Americas | MCU 8-Bit PIC12 PIC RISC 768Byte Flash 2.5V/3.3V/5V 8-Pin PDIP Tube - Rail/Tube (Alt: PIC12F508-I/P) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tube | 634 |
|
$0.7900 / $0.9500 | Buy Now |
DISTI #
96K3770
|
Avnet Americas | MCU 8-Bit PIC12 PIC RISC 768Byte Flash 2.5V/3.3V/5V 8-Pin PDIP Tube - Bulk (Alt: 96K3770) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 4 Days Container: Bulk | 1124 Partner Stock |
|
$0.8700 / $0.9880 | Buy Now |
DISTI #
579-PIC12F508-I/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 1 KB 25 RAM 6 I/O Ind Temp PDIP8 RoHS: Compliant | 3374 |
|
$0.8370 / $0.9500 | Buy Now |
DISTI #
PIC12F508-I/P
|
Microchip Technology Inc | N/A, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.6900 / $0.9500 | Buy Now |
DISTI #
70045469
|
RS | PIC12F508-I/P,8bit PIC Microcontroller,4MHz,512x12 words Flash,8-Pin PDIP | Microchip Technology Inc. PIC12F508-I/P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 1621 |
|
$0.5800 | Buy Now |
|
Future Electronics | PIC12F Series 768 B Flash 25 B SRAM Through Hole 8-Bit Microcontroller - PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 5082Tube |
|
$0.8350 / $1.0300 | Buy Now |
|
Onlinecomponents.com | MCU 8 Bit - Flash - PIC12 Family PIC12F5xx Series Microcontrollers - 4 MHz - 768 Byte - 25 Byte - 8 Pins. RoHS: Compliant |
4980 In Stock |
|
$0.7980 / $1.0130 | Buy Now |
|
Bristol Electronics | 330 |
|
RFQ | ||
|
Quest Components | MicroController, 8-Bit, 8 Pin, Plastic, DIP | 264 |
|
$1.0350 / $2.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC12F508-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC12F508-I/P
Microchip Technology Inc
8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC12 | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 25 | |
ROM (words) | 768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.334 mm | |
Speed | 4 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC12F508-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC12F508-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC12F508-E/P | 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | Microchip Technology Inc | PIC12F508-I/P vs PIC12F508-E/P |