Part Details for PIC12F529T39AT-I/ST by Microchip Technology Inc
Overview of PIC12F529T39AT-I/ST by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC12F529T39AT-I/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AJ1979
|
Newark | Mcu, 8Bit, 8Mhz, Tssop-14 Rohs Compliant: Yes |Microchip PIC12F529T39AT-I/ST Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5000 |
|
$1.6500 / $1.9200 | Buy Now |
DISTI #
79T6342
|
Newark | 2.3Kb Flash Program, 64B Flash Data, 8Mhz Internal Oscillator 310-928Mhz Tx 14 Tssop 4.4Mm T/R Rohs Compliant: Yes |Microchip PIC12F529T39AT-I/ST Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5700 | Buy Now |
DISTI #
PIC12F529T39AT-I/STCT-ND
|
DigiKey | RF TX IC FSK 310/433MHZ 14TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5200 / $1.8500 | Buy Now |
DISTI #
PIC12F529T39AT-I/S
|
Avnet Americas | MCU 8-bit PIC12 PIC RISC 2.25KB Flash 2.5V/3.3V 14-Pin TSSOP T/R - Tape and Reel (Alt: PIC12F529T39AT-I/S) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.5200 / $1.8500 | Buy Now |
DISTI #
579-PIC12F529T39ATIS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 2.3KB Flash Prog 64B Flash Data 8MHz RoHS: Compliant | 7466 |
|
$1.5200 / $1.8500 | Buy Now |
DISTI #
PIC12F529T39AT-I/ST
|
Microchip Technology Inc | 1.5KB FLASH PROG, 64B FLASH DATA, 315-915MHZ TX, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.3100 / $1.8500 | Buy Now |
DISTI #
70572156
|
RS | 2.3KB Flash Program, 64B Flash Data, 8MHz Internal Oscillator 310-928MHz Tx | Microchip Technology Inc. PIC12F529T39AT-I/ST RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5600 / $3.0100 | RFQ |
|
Future Electronics | PIC12F529 Series 310MHz-433MHz 10dBm 100kbps RF Transmitter IC TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.6100 | Buy Now |
|
Onlinecomponents.com | RF Transmitter - 310MHz, 433MHz, 868MHz, 915MHz - 100kbps - 10dBm Output Power - 17.5mA Transmitting Current - 2 to 3.7V - 14-TSSOP Package - T&R. RoHS: Compliant | 0 |
|
$1.4600 / $4.0100 | Buy Now |
DISTI #
PIC12F529T39AT-I/S
|
Avnet Americas | MCU 8-bit PIC12 PIC RISC 2.25KB Flash 2.5V/3.3V 14-Pin TSSOP T/R - Tape and Reel (Alt: PIC12F529T39AT-I/S) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.5200 / $1.8500 | Buy Now |
Part Details for PIC12F529T39AT-I/ST
PIC12F529T39AT-I/ST CAD Models
PIC12F529T39AT-I/ST Part Data Attributes
|
PIC12F529T39AT-I/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC12F529T39AT-I/ST
Microchip Technology Inc
8-BIT, FLASH, 8 MHz, RISC MICROCONTROLLER, PDSO14, 4.40 MM, PLASTIC, TSSOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC12 | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 6 | |
Number of Terminals | 14 | |
On Chip Program ROM Width | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 201 | |
ROM (words) | 1536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 8 MHz | |
Supply Voltage-Max | 3.7 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC12F529T39AT-I/ST
This table gives cross-reference parts and alternative options found for PIC12F529T39AT-I/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC12F529T39AT-I/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC12F529T39A-I/ST | 8-BIT, FLASH, 8 MHz, RISC MICROCONTROLLER, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | Microchip Technology Inc | PIC12F529T39AT-I/ST vs PIC12F529T39A-I/ST |