-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO14, 0.150 INCH, PLASTIC, SOIC-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K7168
|
Newark | 8 Bit Microcontroller, One Time Programmable, Pic16C5Xx, 4 Mhz, 1.5 Kb, 72 Byte, 14, Soic Rohs Compliant: Yes |Microchip PIC16C505-04/SL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 336 |
|
$1.8100 | Buy Now |
DISTI #
96K3781
|
Newark | Microcontroller Mcu, 8 Bit, Pic16, 4Mhz, Soic-14, Product Range:Pic16 Microcontrollers, Cpu Speed:4Mhz, Program Memory Size:1.5Kb, Ram Memory Size:72Byte, No. Of Pins:14Pins, Mcu Case Style:Soic, No. Of I/O S:12I/O S, No. Of Timers:1Rohs Compliant: Yes |Microchip PIC16C505-04/SL Min Qty: 399 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9800 | Buy Now |
DISTI #
26AC2965
|
Newark | Soic 1.5 Kb Otp, 72 Ram, 12 I/O Rohs Compliant: Yes |Microchip PIC16C505-04/SL Min Qty: 57 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8100 | Buy Now |
DISTI #
PIC16C505-04/SL-ND
|
DigiKey | IC MCU 8BIT 1.5KB OTP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1037 In Stock |
|
$1.7400 | Buy Now |
DISTI #
PIC16C505-04/SL
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 1.5KB EPROM 3.3V/5V 14-Pin SOIC N Tube - Rail/Tube (Alt: PIC16C505-04/SL) RoHS: Compliant Min Qty: 57 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 26 |
|
$1.6200 / $1.7200 | Buy Now |
DISTI #
579-PIC16C50504SL
|
Mouser Electronics | 8-bit Microcontrollers - MCU 1.5KB 72 RAM 12 I/O 4MHz SOIC14 RoHS: Compliant | 889 |
|
$1.7400 | Buy Now |
DISTI #
PIC16C505-04/SL
|
Microchip Technology Inc | MCU CMOS 14LD 1K EPRM, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
4 Alternates Available |
|
$1.4700 / $1.7200 | Buy Now |
DISTI #
70413553
|
RS | PIC16C505-04/SL,8bit PIC Microcontroller,4MHz,1024x12 words EPROM,14-Pin SOIC | Microchip Technology Inc. PIC16C505-04/SL RoHS: Not Compliant Min Qty: 399 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0100 / $3.5400 | RFQ |
|
Future Electronics | PIC16C Series 1.5 KB Flash 72 B SRAM SMT 8-Bit Microcontroller - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$1.7400 / $1.9600 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC16 PIC RISC 1.5KB EPROM 3.3V/5V 14-Pin SOIC N Tube RoHS: Compliant | 0 |
|
$1.6600 / $1.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16C505-04/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16C505-04/SL
Microchip Technology Inc
8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO14, 0.150 INCH, PLASTIC, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 11 | |
Number of Terminals | 14 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 12 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 72 | |
RAM (words) | 72 | |
ROM (words) | 1024 | |
ROM Programmability | OTPROM | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Speed | 4 MHz | |
Supply Current-Max | 1.4 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16C505-04/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C505-04/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16C505T-04I/SLVAO | RISC Microcontroller, 8-Bit, OTPROM, 4MHz, CMOS, PDSO14 | Microchip Technology Inc | PIC16C505-04/SL vs PIC16C505T-04I/SLVAO |
PIC16LC505-04I/SL | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Microchip Technology Inc | PIC16C505-04/SL vs PIC16LC505-04I/SL |
PIC16LC505T-04I/SL | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Microchip Technology Inc | PIC16C505-04/SL vs PIC16LC505T-04I/SL |
PIC16C505T-04/SL | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Microchip Technology Inc | PIC16C505-04/SL vs PIC16C505T-04/SL |
PIC16LC505-04/SL | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Microchip Technology Inc | PIC16C505-04/SL vs PIC16LC505-04/SL |
PIC16C505T-04E/SL | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Microchip Technology Inc | PIC16C505-04/SL vs PIC16C505T-04E/SL |
PIC16C505-04I/SL | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Microchip Technology Inc | PIC16C505-04/SL vs PIC16C505-04I/SL |
PIC16C505-04E/SL | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Microchip Technology Inc | PIC16C505-04/SL vs PIC16C505-04E/SL |
PIC16C505-04I/SLVAO | RISC Microcontroller, 8-Bit, OTPROM, 4MHz, CMOS, PDSO14 | Microchip Technology Inc | PIC16C505-04/SL vs PIC16C505-04I/SLVAO |
PIC16LC505T-04/SL | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Microchip Technology Inc | PIC16C505-04/SL vs PIC16LC505T-04/SL |