Part Details for PIC16C55-XTI/SS by Microchip Technology Inc
Overview of PIC16C55-XTI/SS by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16C55-XTI/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C3371
|
Newark | Ic, microcontroller,8-Bit, pic Cpu, cmos, ssop,28Pin, plastic Rohs Compliant: Yes |Microchip PIC16C55-XTI/SS Min Qty: 141 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6400 | Buy Now |
DISTI #
PIC16C55-XTI/SS-ND
|
DigiKey | IC MCU 8BIT 768B OTP 28SSOP Min Qty: 141 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.4700 | Buy Now |
DISTI #
PIC16C55-XTI/SS
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 512byte EPROM 3.3V/5V 28-Pin SSOP Tube - Bulk (Alt: PIC16C55-XTI/SS) RoHS: Compliant Min Qty: 141 Package Multiple: 47 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4700 / $5.9200 | Buy Now |
DISTI #
579-PIC16C55XTISS
|
Mouser Electronics | 8-bit Microcontrollers - MCU .75KB 24 RAM 20 I/O SC/R IndTemp SSOP28 RoHS: Compliant | 0 |
|
$5.4700 | Order Now |
DISTI #
PIC16C55-XTI/SS
|
Microchip Technology Inc | MCU CMOS 28LD .5K EPRM, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.8300 / $5.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 47 Package Multiple: 47 | 0 |
|
$5.3000 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16C - 8-Bit - 4MHz - Standard Crystal/Resonator - 20 I/O - 768B (512 x 12) OTP - 24 x 8 RAM - 3 to 6.25V - 28-SSOP. RoHS: Compliant | 0 |
|
$5.8000 / $8.3000 | Buy Now |
DISTI #
PIC16C55-XTI/SS
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 512byte EPROM 3.3V/5V 28-Pin SSOP Tube - Bulk (Alt: PIC16C55-XTI/SS) RoHS: Compliant Min Qty: 141 Package Multiple: 47 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4700 / $5.9200 | Buy Now |
|
NAC | 0.75 KB OTP, 24 RAM, 20 I/O - Package: 28 SSOP .209in TUBE RoHS: Compliant Min Qty: 94 Package Multiple: 47 Container: Tube | 0 |
|
$5.1700 / $6.2400 | Buy Now |
DISTI #
PIC16C55-XTI/SS
|
Avnet Silica | MCU 8-bit PIC16 PIC RISC 512byte EPROM 3.3V/5V 28-Pin SSOP Tube (Alt: PIC16C55-XTI/SS) RoHS: Compliant Min Qty: 47 Package Multiple: 47 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now |
Part Details for PIC16C55-XTI/SS
PIC16C55-XTI/SS CAD Models
PIC16C55-XTI/SS Part Data Attributes:
|
PIC16C55-XTI/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16C55-XTI/SS
Microchip Technology Inc
8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO28, 0.209 INCH, 5.30 MM WIDTH, PLASTIC, MO-150, SSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP28,.3 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 20 | |
Number of Terminals | 28 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 24 | |
RAM (words) | 24 | |
ROM (words) | 512 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 1.98 mm | |
Speed | 4 MHz | |
Supply Current-Max | 3.3 mA | |
Supply Voltage-Max | 6.25 V | |
Supply Voltage-Min | 3.25 V | |
Supply Voltage-Nom | 3.25 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.25 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16C55-XTI/SS
This table gives cross-reference parts and alternative options found for PIC16C55-XTI/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C55-XTI/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16C55T-XTISS | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO28, 0.209 INCH, PLASTIC, MS-150, SSOP-28 | Microchip Technology Inc | PIC16C55-XTI/SS vs PIC16C55T-XTISS |
PIC16C55T-XTE/SS123 | RISC Microcontroller, 8-Bit, EPROM, 40MHz, CMOS, PDSO28 | Microchip Technology Inc | PIC16C55-XTI/SS vs PIC16C55T-XTE/SS123 |
PIC16C55T-XTI/SS123 | RISC Microcontroller, 8-Bit, EPROM, 40MHz, CMOS, PDSO28 | Microchip Technology Inc | PIC16C55-XTI/SS vs PIC16C55T-XTI/SS123 |
PIC16C55T-XTESS | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO28, 0.209 INCH, PLASTIC, MS-150, SSOP-28 | Microchip Technology Inc | PIC16C55-XTI/SS vs PIC16C55T-XTESS |
PIC16C55-XTE/SS | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO28, 0.209 INCH, PLASTIC, MS-150, SSOP-28 | Microchip Technology Inc | PIC16C55-XTI/SS vs PIC16C55-XTE/SS |
PIC16C55XTE/SS301 | Microcontroller | Microchip Technology Inc | PIC16C55-XTI/SS vs PIC16C55XTE/SS301 |
PIC16C55XTI/SS | Microcontroller | Microchip Technology Inc | PIC16C55-XTI/SS vs PIC16C55XTI/SS |
PIC16C55-XTI/SS301 | RISC Microcontroller, 8-Bit, EPROM, 40MHz, CMOS, PDSO28 | Microchip Technology Inc | PIC16C55-XTI/SS vs PIC16C55-XTI/SS301 |
PIC16C55XT/SS | Microcontroller | Microchip Technology Inc | PIC16C55-XTI/SS vs PIC16C55XT/SS |
PIC16C55TXT/SS | Microcontroller | Microchip Technology Inc | PIC16C55-XTI/SS vs PIC16C55TXT/SS |