-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SOIC-18
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC16C554-04/SO-ND
|
DigiKey | IC MCU 8BIT 896B OTP 18SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.5400 / $3.8200 | Buy Now |
DISTI #
PIC16C554-04/SO
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 896byte EPROM 3.3V/5V 18-Pin SOIC W Tube - Rail/Tube (Alt: PIC16C554-04/SO) RoHS: Compliant Min Qty: 210 Package Multiple: 42 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$3.5400 / $3.8200 | Buy Now |
DISTI #
579-PIC16C554-04/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU .875KB 80 RAM 13 I/O RoHS: Compliant | 210 |
|
$3.5400 / $3.8200 | Buy Now |
DISTI #
PIC16C554-04/SO
|
Microchip Technology Inc | MCU CMOS 18LD 4MHZ .5K EPRM, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
344 Alternates Available |
|
$3.1200 / $3.8200 | Buy Now |
DISTI #
70453466
|
RS | 896 B OTP, 80 RAM, 13 I/O18 SOIC .300in TUBE | Microchip Technology Inc. PIC16C554-04/SO RoHS: Not Compliant Min Qty: 210 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9600 / $7.0100 | RFQ |
|
Future Electronics | PIC16C Series 896 B Flash 80 B SRAM SMT 8-Bit Microcontroller - SOIC-18 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 26Tube |
|
$3.4800 / $4.0000 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC16 PIC RISC 896B EPROM 3.3V/5V 18-Pin SOIC W Tube RoHS: Compliant | 0 |
|
$3.7600 / $5.4500 | Buy Now |
DISTI #
PIC16C554-04/SO
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 896byte EPROM 3.3V/5V 18-Pin SOIC W Tube - Rail/Tube (Alt: PIC16C554-04/SO) RoHS: Compliant Min Qty: 210 Package Multiple: 42 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$3.5400 / $3.8200 | Buy Now |
|
Ameya Holding Limited | PIC16C Series 896 B Flash 80 B SRAM SMT 8-Bit Microcontroller - SOIC-18 | 1322 |
|
RFQ | |
DISTI #
PIC16C554-04/SO
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 896byte EPROM 3.3V/5V 18-Pin SOIC W Tube - Rail/Tube (Alt: PIC16C554-04/SO) RoHS: Compliant Min Qty: 210 Package Multiple: 42 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$3.5400 / $3.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16C554-04/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16C554-04/SO
Microchip Technology Inc
8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SOIC-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, PLASTIC, SOIC-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Date Of Intro | 1990-01-01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Additional Feature | ALSO OPERATES AT 4MHZ AT 3.0V MIN SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e3 | |
Length | 11.55 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 13 | |
Number of Terminals | 18 | |
Number of Timers | 3 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 80 | |
ROM (words) | 512 | |
ROM Programmability | OTPROM | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.64 mm | |
Speed | 4 MHz | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16C554-04/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C554-04/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16C554-04ISO | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 | Microchip Technology Inc | PIC16C554-04/SO vs PIC16C554-04ISO |
PIC16C554-04E/SO | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 | Microchip Technology Inc | PIC16C554-04/SO vs PIC16C554-04E/SO |
PIC16C554T-04ESO | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 | Microchip Technology Inc | PIC16C554-04/SO vs PIC16C554T-04ESO |
PIC16C554T-04ISO | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 | Microchip Technology Inc | PIC16C554-04/SO vs PIC16C554T-04ISO |
PIC16C554-04I/SO | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 | Microchip Technology Inc | PIC16C554-04/SO vs PIC16C554-04I/SO |
PIC16C554-04ESO | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 | Microchip Technology Inc | PIC16C554-04/SO vs PIC16C554-04ESO |
PIC16C554-04SO | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 | Microchip Technology Inc | PIC16C554-04/SO vs PIC16C554-04SO |
PIC16C554T-04E/SO | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 | Microchip Technology Inc | PIC16C554-04/SO vs PIC16C554T-04E/SO |
PIC16C554T-04/SO | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 | Microchip Technology Inc | PIC16C554-04/SO vs PIC16C554T-04/SO |
PIC16C554T-04SO | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 | Microchip Technology Inc | PIC16C554-04/SO vs PIC16C554T-04SO |