Part Details for PIC16C620A-40/SO by Microchip Technology Inc
Overview of PIC16C620A-40/SO by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PIC16C620A-40/SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC16C620A-40/SO-ND
|
DigiKey | IC MCU 8BIT 896B OTP 18SOIC Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
PIC16C620A-40/SO
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 896byte EPROM 3.3V/5V 18-Pin SOIC W Tube - Rail/Tube (Alt: PIC16C620A-40/SO) RoHS: Not Compliant Min Qty: 420 Package Multiple: 42 Container: Tube | 0 |
|
RFQ | |
DISTI #
70573966
|
RS | IC MCU 8BIT 896B OTP 18SOIC | Microchip Technology Inc. PIC16C620A-40/SO RoHS: Not Compliant Min Qty: 462 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4100 / $2.8300 | RFQ |
DISTI #
PIC16C620A-40/SO
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 896byte EPROM 3.3V/5V 18-Pin SOIC W Tube - Rail/Tube (Alt: PIC16C620A-40/SO) RoHS: Not Compliant Min Qty: 420 Package Multiple: 42 Container: Tube | 0 |
|
RFQ | |
DISTI #
PIC16C620A-40/SO
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 896byte EPROM 3.3V/5V 18-Pin SOIC W Tube - Rail/Tube (Alt: PIC16C620A-40/SO) RoHS: Not Compliant Min Qty: 420 Package Multiple: 42 Container: Tube | 0 |
|
RFQ |
Part Details for PIC16C620A-40/SO
PIC16C620A-40/SO CAD Models
PIC16C620A-40/SO Part Data Attributes
|
PIC16C620A-40/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16C620A-40/SO
Microchip Technology Inc
MCU CMOS 18LD 40MHZ .5K EPRM, 0C to +70C, 18-SOIC 300mil, TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |