Datasheets
PIC16C620A-40/SS by: Microchip Technology Inc

MCU CMOS 20LD 40MHZ .5K EPRM, 0C to +70C, 20-SSOP 208mil, TUBE

Part Details for PIC16C620A-40/SS by Microchip Technology Inc

Overview of PIC16C620A-40/SS by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for PIC16C620A-40/SS

Part # Distributor Description Stock Price Buy
DISTI # PIC16C620A-40/SS-ND
DigiKey IC MCU 8BIT 896B OTP 20SSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube 1792
In Stock
  • 1 $2.3200
$2.3200 Buy Now
DISTI # PIC16C620A-40/SS
Avnet Americas MCU 8-bit PIC16 PIC RISC 896byte EPROM 3.3V/5V 20-Pin SSOP Tube - Rail/Tube (Alt: PIC16C620A-40/SS) RoHS: Not Compliant Min Qty: 335 Package Multiple: 67 Lead time: 19 Weeks, 0 Days Container: Tube 0
  • 1 $2.3000
  • 25 $2.2400
  • 100 $2.1600
$2.1600 / $2.3000 Buy Now
DISTI # 579-PIC16C620A-40/SS
Mouser Electronics 8-bit Microcontrollers - MCU .875KB 96 RAM 13 I/O 40 MHz SSOP20 RoHS: Compliant 0
  • 1 $2.3200
$2.3200 Order Now
DISTI # PIC16C620A-40/SS
Microchip Technology Inc MCU CMOS 20LD 40MHZ .5K EPRM, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 2903

Alternates Available
  • 1 $2.3000
  • 25 $2.2400
  • 100 $2.1600
  • 1,000 $2.0500
  • 5,000 $1.9700
$1.9700 / $2.3000 Buy Now
DISTI # 70573946
RS IC MCU 8BIT 896B OTP 20SSOP | Microchip Technology Inc. PIC16C620A-40/SS RoHS: Not Compliant Min Qty: 335 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 0
  • 335 $2.7900
  • 3,350 $2.6500
  • 16,750 $2.5100
  • 33,500 $2.3700
$2.3700 / $2.7900 RFQ
Future Electronics PIC16C Series 896 B Flash 96 B SRAM SMT 8-Bit Microcontroller - SSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 402 Package Multiple: 67 Container: Tube 0
Tube
  • 1 $2.6600
  • 20 $2.5500
  • 40 $2.5000
  • 125 $2.4200
  • 250 $2.3200
$2.3200 / $2.6600 Buy Now
Onlinecomponents.com Microcontroller - PIC 16C - 8-Bit - 40MHz - 13 I/O - 896B (512 x 14) OTP Program Memory - 96 x 8 RAM - 2.5 to 5.5V - 20-SSOP. RoHS: Compliant 2881 Factory Stock
  • 84 $3.7100
  • 168 $2.7800
  • 252 $2.6000
  • 335 $2.5400
$2.5400 / $3.7100 Buy Now
DISTI # PIC16C620A-40/SS
Avnet Americas MCU 8-bit PIC16 PIC RISC 896byte EPROM 3.3V/5V 20-Pin SSOP Tube - Rail/Tube (Alt: PIC16C620A-40/SS) RoHS: Not Compliant Min Qty: 335 Package Multiple: 67 Lead time: 19 Weeks, 0 Days Container: Tube 0
  • 1 $2.3000
  • 25 $2.2400
  • 100 $2.1600
$2.1600 / $2.3000 Buy Now
Ameya Holding Limited PIC16C Series 896 B Flash 96 B SRAM SMT 8-Bit Microcontroller - SSOP-20 2903
RFQ
DISTI # PIC16C620A-40/SS
Avnet Americas MCU 8-bit PIC16 PIC RISC 896byte EPROM 3.3V/5V 20-Pin SSOP Tube - Rail/Tube (Alt: PIC16C620A-40/SS) RoHS: Not Compliant Min Qty: 335 Package Multiple: 67 Lead time: 19 Weeks, 0 Days Container: Tube 0
  • 1 $2.3000
  • 25 $2.2400
  • 100 $2.1600
$2.1600 / $2.3000 Buy Now
NAC 896 B OTP, 96 RAM, 13 I/O - Package: 20 SSOP .209in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 67 Container: Tube 2278
  • 1 $2.8600
  • 100 $2.5800
  • 500 $2.3800
  • 1,000 $2.3300
$2.3300 / $2.8600 Buy Now
DISTI # PIC16C620A-40/SS
Avnet Silica MCU 8-bit PIC16 PIC RISC 896byte EPROM 3.3V/5V 20-Pin SSOP Tube (Alt: PIC16C620A-40/SS) RoHS: Compliant Min Qty: 67 Package Multiple: 67 Lead time: 3 Weeks, 1 Days Silica - 0
Buy Now
Master Electronics Microcontroller - PIC 16C - 8-Bit - 40MHz - 13 I/O - 896B (512 x 14) OTP Program Memory - 96 x 8 RAM - 2.5 to 5.5V - 20-SSOP. RoHS: Compliant 2881 Factory Stock
  • 84 $3.7100
  • 168 $2.7800
  • 252 $2.6000
  • 335 $2.5400
$2.5400 / $3.7100 Buy Now

Part Details for PIC16C620A-40/SS

PIC16C620A-40/SS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PIC16C620A-40/SS Part Data Attributes

PIC16C620A-40/SS Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PIC16C620A-40/SS Microchip Technology Inc MCU CMOS 20LD 40MHZ .5K EPRM, 0C to +70C, 20-SSOP 208mil, TUBE
Pbfree Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code SSOP
Package Description SSOP-20
Pin Count 20
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.31.00.01
Factory Lead Time 19 Weeks
Samacsys Manufacturer Microchip
Has ADC NO
Additional Feature OPERATES AT 3V MINIMUM SUPPLY AT 10 MHz
Address Bus Width
Bit Size 8
Boundary Scan NO
CPU Family PIC16
Clock Frequency-Max 4 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code R-PDSO-G20
JESD-609 Code e3
Length 7.2 mm
Low Power Mode YES
Number of External Interrupts 1
Number of I/O Lines 13
Number of Terminals 20
Number of Timers 3
On Chip Data RAM Width 8
On Chip Program ROM Width 14
Operating Temperature-Max 70 °C
Operating Temperature-Min
PWM Channels NO
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP20,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
RAM (bytes) 96
ROM (words) 512
ROM Programmability OTPROM
Seated Height-Max 1.98 mm
Speed 40 MHz
Supply Current-Max 7 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 5.25 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for PIC16C620A-40/SS

This table gives cross-reference parts and alternative options found for PIC16C620A-40/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C620A-40/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PIC16C620A-40C/SS 8-BIT, OTPROM, 40 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 Microchip Technology Inc PIC16C620A-40/SS vs PIC16C620A-40C/SS
Part Number Description Manufacturer Compare
PIC16C620A-40C/P 8-BIT, OTPROM, 40 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18 Microchip Technology Inc PIC16C620A-40/SS vs PIC16C620A-40C/P
PIC16C620A-40C/SO 8-BIT, OTPROM, 40 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SO-18 Microchip Technology Inc PIC16C620A-40/SS vs PIC16C620A-40C/SO
PIC16C620AT-40C/SO 8-BIT, OTPROM, 40 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SO-18 Microchip Technology Inc PIC16C620A-40/SS vs PIC16C620AT-40C/SO
PIC16C620A-40C/SS 8-BIT, OTPROM, 40 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 Microchip Technology Inc PIC16C620A-40/SS vs PIC16C620A-40C/SS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16C620A-40/SS by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16C620A-40/SS by Microchip Technology Inc

  • Please alert me when PIC16C620A-40/SS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PIC16C620A-40/SS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16C620A-40/SS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PIC16C620A-40/SS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16C620A-40/SS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16C620A-40/SS by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: