-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K7229
|
Newark | 8 Bit Microcontroller, One Time Programmable, Pic16C62Xa, 4 Mhz, 1.75 Kb, 128 Byte, 18, Dip Rohs Compliant: Yes |Microchip PIC16C621A-04/P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 320 |
|
$2.3000 | Buy Now |
DISTI #
12C1903
|
Newark | Microcontroller Mcu, 8 Bit, Pic16, 4Mhz, Dip-18, Product Range:Pic16 Microcontrollers, Cpu Speed:4Mhz, Program Memory Size:1.75Kb, Ram Memory Size:128Byte, No. Of Pins:18Pins, Mcu Case Style:Dip, No. Of I/O S:13I/O S, Msl:- Rohs Compliant: Yes |Microchip PIC16C621A-04/P Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2500 | Buy Now |
DISTI #
PIC16C621A-04/P-ND
|
DigiKey | IC MCU 8BIT 1.75KB OTP 18DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
3992 In Stock |
|
$2.2100 | Buy Now |
DISTI #
PIC16C621A-04/P
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 1.75KB EPROM 3.3V/5V 18-Pin PDIP Tube - Rail/Tube (Alt: PIC16C621A-04/P) RoHS: Compliant Min Qty: 300 Package Multiple: 25 Container: Tube | 0 |
|
$2.0900 / $2.1900 | Buy Now |
DISTI #
579-PIC16C621A-04/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 1.75KB 96 RAM 13 I/O RoHS: Compliant | 331 |
|
$2.2100 | Buy Now |
DISTI #
PIC16C621A-04/P
|
Microchip Technology Inc | MCU CMOS 18LD 4MHZ 1K EPRM, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2280 Alternates Available |
|
$1.9100 / $2.1900 | Buy Now |
DISTI #
70045499
|
RS | PIC16C621A-04/P,8bit PIC16C Microcontroller,40MHz,1.75kb OTP,18-Pin PDIP | Microchip Technology Inc. PIC16C621A-04/P RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2600 / $2.6600 | RFQ |
|
Future Electronics | PIC16C Series 1.75 kB Flash 96 B SRAM Through Hole 8-Bit Microcontroller-PDIP-18 RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 25 Container: Tube | 0Tube |
|
$2.2100 / $2.4200 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 1.75KB EPROM 3.3V/5V 18-Pin PDIP Tube RoHS: Compliant | 2275 Factory Stock |
|
$2.1100 / $2.6900 | Buy Now |
|
Bristol Electronics | 228 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16C621A-04/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16C621A-04/P
Microchip Technology Inc
8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1990-01-01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e3 | |
Length | 22.86 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 13 | |
Number of Terminals | 18 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 96 | |
ROM (words) | 1024 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 4.32 mm | |
Speed | 40 MHz | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16C621A-04/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C621A-04/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16C621A-04E/P301 | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Microchip Technology Inc | PIC16C621A-04/P vs PIC16C621A-04E/P301 |
PIC16C621A-04I/P | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18 | Microchip Technology Inc | PIC16C621A-04/P vs PIC16C621A-04I/P |
PIC16C621A-04I/P301 | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Microchip Technology Inc | PIC16C621A-04/P vs PIC16C621A-04I/P301 |
PIC16C621A-04E/P | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18 | Microchip Technology Inc | PIC16C621A-04/P vs PIC16C621A-04E/P |
PIC16C621A-04C/P | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18 | Microchip Technology Inc | PIC16C621A-04/P vs PIC16C621A-04C/P |