Microcontrollers and Processors
PIC16C62A-04/SP
Microchip Technology Inc
Description: 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, PLASTIC, DIP-28

Overview of PIC16C62A-04/SP by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PIC16C62A-04/SP by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 23C3765
Newark Microcontroller Mcu, 8 Bit, Pic16, 4Mhz, Dip-28, Product Range:Pic16 Family Pic16C6X Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:4Mhz, Program Memory Size:3.5Kb, No. Of Pins:28Pins, Ic Case/Package:Dip Rohs Compliant: Yes |Microchip PIC16C62A-04/SP RoHS: Compliant Min Qty: 105 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $6.9200
$6.9200 Buy Now
DISTI # PIC16C62A-04/SP-ND
DigiKey IC MCU 8BIT 3.5KB OTP 28SPDIP Min Qty: 1 Lead time: 6 Weeks Container: Tube 127
In Stock
  • 1 $6.6500
$6.6500 Buy Now
DISTI # PIC16C62A-04/SP
Avnet Americas MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 5V 28-Pin SPDIP Tube - Rail/Tube (Alt: PIC16C62A-04/SP) RoHS: Compliant Min Qty: 105 Package Multiple: 15 Lead time: 6 Weeks, 0 Days Container: Tube 0
  • 1 $6.5700
  • 25 $6.3900
  • 100 $6.2300
$6.2300 / $6.5700 Buy Now
DISTI # 579-PIC16C62A-04/SP
Mouser Electronics 8-bit Microcontrollers - MCU 3.5KB 128 RAM 22 I/O RoHS: Compliant 0
  • 105 $6.6500
$6.6500 Order Now
DISTI # PIC16C62A-04/SP
Microchip Technology Inc MCU CMOS 28 LD 4MHZ 2K EPRM, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes 3090

Alternates Available
  • 1 $6.5700
  • 25 $6.3900
  • 100 $6.2300
  • 1,000 $5.8600
  • 5,000 $5.6600
$5.6600 / $6.5700 Buy Now
DISTI # 70453888
RS 3.5 KB OTP, 128 RAM, 22 I/O28 SPDIP .300in TUBE | Microchip Technology Inc. PIC16C62A-04/SP RoHS: Not Compliant Min Qty: 105 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk 0
  • 105 $7.9800
  • 525 $7.5800
  • 1,050 $7.1800
  • 2,100 $6.7800
$6.7800 / $7.9800 RFQ
Future Electronics PIC16C Series 3.5 kB Flash 128 B SRAM Through Hole 8-Bit Microcontroller-SDIP-28 RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 15 Lead time: 6 Weeks Container: Tube 0
Tube
  • 15 $6.4700
  • 30 $6.4200
  • 45 $6.4000
  • 60 $6.3800
  • 75 $6.3200
$6.3200 / $6.4700 Buy Now
Onlinecomponents.com MCU 8-Bit PIC16 RISC 3.5KB EPROM 5V 28-Pin SPDIP Tube RoHS: Compliant 3090 Factory Stock
  • 27 $10.3400
  • 53 $7.9000
  • 79 $7.4200
  • 105 $7.2800
$7.2800 / $10.3400 Buy Now
Bristol Electronics   Min Qty: 1 30
  • 1 $10.0800
  • 4 $6.5520
  • 9 $5.0400
  • 26 $4.7043
$4.7043 / $10.0800 Buy Now
Bristol Electronics   17
RFQ
Quest Components MicroController, 8-Bit, 28 Pin, Plastic, DIP 24
  • 1 $13.5000
  • 2 $9.0000
  • 4 $6.7500
$6.7500 / $13.5000 Buy Now
Quest Components MicroController, 8-Bit, 28 Pin, Plastic, DIP 12
  • 1 $12.7350
  • 2 $8.4900
  • 4 $6.3675
$6.3675 / $12.7350 Buy Now
NAC 3.5 KB OTP, 128 RAM, 22 I/O - Package: 28 SPDIP .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 15 Container: Tube 2475
  • 1 $7.8200
  • 100 $7.0900
  • 500 $6.6500
  • 1,000 $6.4900
$6.4900 / $7.8200 Buy Now
DISTI # PIC16C62A-04/SP
Avnet Silica (Alt: PIC16C62A-04/SP) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # PIC16C62A-04/SP
EBV Elektronik (Alt: PIC16C62A-04/SP) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 7 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics MCU 8-Bit PIC16 RISC 3.5KB EPROM 5V 28-Pin SPDIP Tube RoHS: Compliant 3090 Factory Stock
  • 27 $10.3400
  • 53 $7.9000
  • 79 $7.4200
  • 105 $7.2800
$7.2800 / $10.3400 Buy Now

CAD Models for PIC16C62A-04/SP by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC16C62A-04/SP by Microchip Technology Inc

PIC16C62A-04/SP
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
DIP
Package Description
DIP, DIP28,.3
Pin Count
28
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Factory Lead Time
6 Weeks
Date Of Intro
1993-07-01
Samacsys Manufacturer
Microchip
Has ADC
NO
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
PIC16
Clock Frequency-Max
4 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-PDIP-T28
JESD-609 Code
e3
Length
34.671 mm
Low Power Mode
YES
Number of External Interrupts
1
Number of I/O Lines
22
Number of Serial I/Os
2
Number of Terminals
28
Number of Timers
5
On Chip Data RAM Width
8
On Chip Program ROM Width
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
128
ROM (words)
2048
ROM Programmability
OTPROM
Screening Level
TS 16949
Seated Height-Max
4.572 mm
Speed
4 MHz
Supply Current-Max
20 mA
Supply Voltage-Max
6 V
Supply Voltage-Min
4 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC16C62A-04/SP
    Microchip Technology Inc
    8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, PLASTIC, DIP-28
    VS

Alternate Parts for PIC16C62A-04/SP

This table gives cross-reference parts and alternative options found for PIC16C62A-04/SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C62A-04/SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC16C62B-4E/SP 8-BIT, 20 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, SKINNY, PLASTIC, MO-095, DIP-28 Microchip Technology Inc PIC16C62A-04/SP vs PIC16C62B-4E/SP
PIC16C62A-04I/SP 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Microchip Technology Inc PIC16C62A-04/SP vs PIC16C62A-04I/SP
PIC16C62AT-04/SP PIC16C62AT-04/SP, DIP3-28 Microchip Technology Inc PIC16C62A-04/SP vs PIC16C62AT-04/SP
PIC16C62A-04E/SPXXX IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,DIP,28PIN,PLASTIC Microchip Technology Inc PIC16C62A-04/SP vs PIC16C62A-04E/SPXXX
PIC16C62A-04/SPXXX IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,DIP,28PIN,PLASTIC Microchip Technology Inc PIC16C62A-04/SP vs PIC16C62A-04/SPXXX
PIC16C62B-04/SP 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, SKINNY, PLASTIC, MO-095, DIP-28 Microchip Technology Inc PIC16C62A-04/SP vs PIC16C62B-04/SP
PIC16C62BT-04E/SP PIC16C62BT-04E/SP, DIP-28 Microchip Technology Inc PIC16C62A-04/SP vs PIC16C62BT-04E/SP
PIC16C62B-04/SPXXX IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,DIP,28PIN,PLASTIC Microchip Technology Inc PIC16C62A-04/SP vs PIC16C62B-04/SPXXX
PIC16C62B-04I/SP 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, SKINNY, PLASTIC, MO-095, DIP-28 Microchip Technology Inc PIC16C62A-04/SP vs PIC16C62B-04I/SP
PIC16C62B-04I/SPXXX IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,DIP,28PIN,PLASTIC Microchip Technology Inc PIC16C62A-04/SP vs PIC16C62B-04I/SPXXX
Part Number Description Manufacturer Compare
PIC16C62A-04E/SO 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, SO-28 Microchip Technology Inc PIC16C62A-04/SP vs PIC16C62A-04E/SO
PIC16C62AT-04I/SO 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, SO-28 Microchip Technology Inc PIC16C62A-04/SP vs PIC16C62AT-04I/SO
PIC16C62A-04I/JW RISC MICROCONTROLLER Microchip Technology Inc PIC16C62A-04/SP vs PIC16C62A-04I/JW
PIC16C62A-04/SO 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, SO-28 Microchip Technology Inc PIC16C62A-04/SP vs PIC16C62A-04/SO
PIC16C62A-04/SS 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO28, 0.209 INCH, PLASTIC, SSOP-28 Microchip Technology Inc PIC16C62A-04/SP vs PIC16C62A-04/SS
PIC16C62A-04I/TQ 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44 Microchip Technology Inc PIC16C62A-04/SP vs PIC16C62A-04I/TQ
PIC16C62A-04I/SO 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, SO-28 Microchip Technology Inc PIC16C62A-04/SP vs PIC16C62A-04I/SO
PIC16C62A-04I/SP 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Microchip Technology Inc PIC16C62A-04/SP vs PIC16C62A-04I/SP
PIC16C62A-04E/PQ 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, METRIC, PLASTIC, QFP-44 Microchip Technology Inc PIC16C62A-04/SP vs PIC16C62A-04E/PQ
PIC16C62A-04I/L 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 Microchip Technology Inc PIC16C62A-04/SP vs PIC16C62A-04I/L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16C62A-04/SP by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16C62A-04/SP by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC16C62A-04/SP would you like to use for your alert(s)?
  • Please alert me when PIC16C62A-04/SP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC16C62A-04/SP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16C62A-04/SP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC16C62A-04/SP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16C62A-04/SP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16C62A-04/SP by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: