-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC0687
|
Newark | Soic 3.5 Kb Otp, 128 Ram, 22 I/O Rohs Compliant: Yes |Microchip PIC16C62B-20I/SO Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$3.8300 / $4.0300 | Buy Now |
DISTI #
23C3822
|
Newark | Ic, microcontroller,8-Bit, pic Cpu, cmos, sop,28Pin, plastic Rohs Compliant: Yes |Microchip PIC16C62B-20I/SO Min Qty: 162 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2100 | Buy Now |
DISTI #
PIC16C62B-20I/SO-ND
|
DigiKey | IC MCU 8BIT 3.5KB OTP 28SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
162 In Stock |
|
$4.3600 | Buy Now |
DISTI #
PIC16C62B-20I/SO
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 5V 28-Pin SOIC W Tube - Bulk (Alt: PIC16C62B-20I/SO) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 11 |
|
$3.7600 / $4.0300 | Buy Now |
DISTI #
579-PIC16C62B-20I/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3.5KB 128 RAM 22 I/O RoHS: Compliant | 162 |
|
$4.3600 | Buy Now |
DISTI #
PIC16C62B-20I/SO
|
Microchip Technology Inc | MCU CMOS 28 LD 20MHZ 2K EPRM, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2862 Alternates Available |
|
$3.7100 / $4.3100 | Buy Now |
DISTI #
70452331
|
RS | 3.5 KB OTP, 128 RAM, 22 I/O28 SOIC .300in TUBE | Microchip Technology Inc. PIC16C62B-20I/SO RoHS: Not Compliant Min Qty: 162 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5600 / $8.9000 | RFQ |
|
Future Electronics | PIC16C Series 3.5 KB Flash 128 B RAM Through Hole 8-Bit Microcontroller -SDIP-28 RoHS: Compliant pbFree: Yes Min Qty: 189 Package Multiple: 27 Container: Tube | 0Tube |
|
$4.3600 / $4.7000 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16C - 8-Bit - 20MHz - 22 I/O - 3.5KB (2K x 14) OTP Program Memory - 128 x 8 RAM - 4 to 5.5V - 28-SOIC. RoHS: Compliant | 2862 Factory Stock |
|
$4.7700 / $6.8900 | Buy Now |
|
Quest Components | RISC MICROCONTROLLER, 8-BIT, OTPROM, PIC CPU, 20MHZ, CMOS, PDSO28 | 77 |
|
$3.6173 / $8.3475 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16C62B-20I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16C62B-20I/SO
Microchip Technology Inc
8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.4 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 1990-01-01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 22 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 2048 | |
ROM Programmability | OTPROM | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.65 mm | |
Speed | 20 MHz | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16C62B-20I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C62B-20I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16C62B-20/SO | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28 | Microchip Technology Inc | PIC16C62B-20I/SO vs PIC16C62B-20/SO |
PIC16C62BT-20I/SO | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28 | Microchip Technology Inc | PIC16C62B-20I/SO vs PIC16C62BT-20I/SO |
PIC16C62BT-20/SO | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28 | Microchip Technology Inc | PIC16C62B-20I/SO vs PIC16C62BT-20/SO |
PIC16C62BT-20E/SO | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28 | Microchip Technology Inc | PIC16C62B-20I/SO vs PIC16C62BT-20E/SO |