Part Details for PIC16CE624-20I/SS by Microchip Technology Inc
Overview of PIC16CE624-20I/SS by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16CE624-20I/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C3124
|
Newark | Ic,microcontroller,8-Bit,pic Cpu,cmos,ssop,20Pin,plastic Rohs Compliant: Yes |Microchip PIC16CE624-20I/SS Min Qty: 201 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8000 | Buy Now |
DISTI #
PIC16CE624-20I/SS-ND
|
DigiKey | IC MCU 8BIT 1.75KB OTP 20SSOP Min Qty: 201 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.6900 | Buy Now |
DISTI #
PIC16CE624-20I/SS
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 1.75KB EPROM 3.3V/5V 20-Pin SSOP Tube - Rail/Tube (Alt: PIC16CE624-20I/SS) RoHS: Compliant Min Qty: 201 Package Multiple: 67 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$3.6900 / $3.9000 | Buy Now |
DISTI #
579-16CE624-20I/SS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 1.75KB 96 RAM 13 I/O RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
PIC16CE624-20I/SS
|
Microchip Technology Inc | 20LD 20MHZ 1K EPRM/128 EEPROM, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2680 Alternates Available |
|
$3.3500 / $3.9000 | Buy Now |
|
Future Electronics | PIC16C Series 1.75 kB Flash 96 B SRAM SMT 8-Bit Microcontroller - SSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 268 Package Multiple: 67 Container: Tube | 0Tube |
|
$3.9300 / $4.1100 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16C - 8-Bit - 20MHz - 13 I/O - 1.75KB (1K x 14) OTP - 128 x 8 EEPROM - 96 x 8 RAM - 3 to 5.5V - 20-SSOP. RoHS: Compliant | 0 |
|
$3.6300 / $5.2200 | Buy Now |
DISTI #
PIC16CE624-20I/SS
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 1.75KB EPROM 3.3V/5V 20-Pin SSOP Tube - Rail/Tube (Alt: PIC16CE624-20I/SS) RoHS: Compliant Min Qty: 201 Package Multiple: 67 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$3.6900 / $3.9000 | Buy Now |
|
Ameya Holding Limited | PIC16C Series 1.75 kB Flash 96 B SRAM SMT 8-Bit Microcontroller - SSOP-20 | 2680 |
|
RFQ | |
|
Karl Kruse GmbH & Co KG | IC ECP MCU PIC16CE624 SSOP-20 | 1608 |
|
RFQ |
Part Details for PIC16CE624-20I/SS
PIC16CE624-20I/SS CAD Models
PIC16CE624-20I/SS Part Data Attributes:
|
PIC16CE624-20I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16CE624-20I/SS
Microchip Technology Inc
8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | 0.209 INCH, PLASTIC, MO-150, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1990-01-01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 13 | |
Number of Terminals | 20 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 96 | |
ROM (words) | 1024 | |
ROM Programmability | OTPROM | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.98 mm | |
Speed | 20 MHz | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16CE624-20I/SS
This table gives cross-reference parts and alternative options found for PIC16CE624-20I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16CE624-20I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16CE624T-20E/SS | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 | Microchip Technology Inc | PIC16CE624-20I/SS vs PIC16CE624T-20E/SS |
PIC16CE624-20E/SS | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 | Microchip Technology Inc | PIC16CE624-20I/SS vs PIC16CE624-20E/SS |
PIC16CE624T-20I/SS | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 | Microchip Technology Inc | PIC16CE624-20I/SS vs PIC16CE624T-20I/SS |
PIC16CE624-20/SS | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 | Microchip Technology Inc | PIC16CE624-20I/SS vs PIC16CE624-20/SS |