-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, SDIP-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T2119
|
Newark | 8 Bit Microcontroller, Flash, Pic16F151X, 20 Mhz, 28 Kb, 1 Kb, 28, Dip Rohs Compliant: Yes |Microchip PIC16F1518-I/SP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 398 |
|
$1.2600 | Buy Now |
DISTI #
PIC16F1518-I/SP-ND
|
DigiKey | IC MCU 8BIT 28KB FLASH 28SPDIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
426 In Stock |
|
$1.8200 / $2.1900 | Buy Now |
DISTI #
PIC16F1518-I/SP
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 28KB Flash 3.3V/5V 28-Pin SPDIP Tube - Rail/Tube (Alt: PIC16F1518-I/SP) RoHS: Compliant Min Qty: 330 Package Multiple: 15 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.8200 / $2.1900 | Buy Now |
DISTI #
579-PIC16F1518-I/SP
|
Mouser Electronics | 8-bit Microcontrollers - MCU 28KB Flash 1024B RAM 10-bit 1.8-5.5V RoHS: Compliant | 553 |
|
$1.8100 / $2.1400 | Buy Now |
DISTI #
PIC16F1518-I/SP
|
Microchip Technology Inc | 28-pin, 28KB Flash, 1024B RAM, 10-bit ADC,1.8-5.5V, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
4 Alternates Available |
|
$1.6100 / $2.1900 | Buy Now |
DISTI #
70048165
|
RS | IC, MCU, nanoWatt,8-Bit, Flash, 28KB,5MIPS,2.3-5.5V,17-CH, 10-Bit A/D, SPDIP-28 | Microchip Technology Inc. PIC16F1518-I/SP RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8600 / $2.1900 | RFQ |
|
Future Electronics | PIC16F Series 28 kB Flash 1024 B RAM 20 MHz 8-Bit Microcontroller - SPDIP-28 RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 15 Container: Tube | 0Tube |
|
$1.9300 / $2.1700 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC16 PIC RISC 28KB Flash 3.3V/5V Automotive 28-Pin SPDIP Tube RoHS: Compliant |
210 In Stock 33225 Factory Stock |
|
$1.7400 / $2.1200 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
PIC16F1518-I/SP
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 28KB Flash 3.3V/5V 28-Pin SPDIP Tube - Rail/Tube (Alt: PIC16F1518-I/SP) RoHS: Compliant Min Qty: 330 Package Multiple: 15 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.8200 / $2.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F1518-I/SP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1518-I/SP
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, SDIP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, SDIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 34.671 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 25 | |
Number of Terminals | 28 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
RAM (words) | 1024 | |
ROM (words) | 28672 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.08 mm | |
Speed | 20 MHz | |
Supply Current-Max | 2.1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F1518-I/SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1518-I/SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF1518-I/SP | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, SDIP-28 | Microchip Technology Inc | PIC16F1518-I/SP vs PIC16LF1518-I/SP |
PIC16F1518-E/SP | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, SDIP-28 | Microchip Technology Inc | PIC16F1518-I/SP vs PIC16F1518-E/SP |