Part Details for PIC16F1519-I/P by Microchip Technology Inc
Overview of PIC16F1519-I/P by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16F1519-I/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T2120
|
Newark | 8 Bit Microcontroller, Flash, Pic16F151X, 20 Mhz, 28 Kb, 1 Kb, 40, Dip Rohs Compliant: Yes |Microchip PIC16F1519-I/P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 290 |
|
$2.4400 / $2.9700 | Buy Now |
DISTI #
91R3018
|
Newark | Microcontroller Mcu, 8 Bit, Pic16, 20Mhz, Dip-40, Product Range:Pic16 Family Pic16F15Xx Series Microcontrollers, Cpu Speed:20Mhz, Program Memory Size:28Kb, Ram Memory Size:1Kb, No. Of Pins:40Pins, Mcu Case Style:Dip, No. Of Timers:3 Rohs Compliant: Yes |Microchip PIC16F1519-I/P Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3500 | Buy Now |
DISTI #
PIC16F1519-I/P-ND
|
DigiKey | IC MCU 8BIT 28KB FLASH 40DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1054 In Stock |
|
$2.3500 / $2.8600 | Buy Now |
DISTI #
PIC16F1519-I/P
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 28KB Flash 3.3V/5V 40-Pin PDIP Tube - Rail/Tube (Alt: PIC16F1519-I/P) RoHS: Compliant Min Qty: 250 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.3500 / $2.8600 | Buy Now |
DISTI #
91R3018
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 28KB Flash 3.3V/5V 40-Pin PDIP Tube - Bulk (Alt: 91R3018) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Bulk | 0 |
|
RFQ | |
DISTI #
579-PIC16F1519-I/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 28KB Flash 1024B RAM 10-bit 1.8-5.5V RoHS: Compliant | 1331 |
|
$2.3400 / $2.8600 | Buy Now |
DISTI #
PIC16F1519-I/P
|
Microchip Technology Inc | 28-pin, 28KB Flash, 1024B RAM, 10-bit ADC,1.8-5.5V, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1590 Alternates Available |
|
$2.0800 / $2.8600 | Buy Now |
DISTI #
70048173
|
RS | IC, MCU, nanoWatt,8-Bit, Flash, 28KB,5MIPS,2.3-5.5V,28-CH, 10-Bit A/D, PDIP-40 | Microchip Technology Inc. PIC16F1519-I/P RoHS: Not Compliant Min Qty: 280 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4300 / $2.8600 | RFQ |
|
Future Electronics | PIC16F Series 28 KB Flash 1 KB RAM 20 MHz 8-Bit Microcontroller - PDIP-40. RoHS: Compliant pbFree: Yes Min Qty: 340 Package Multiple: 10 Container: Tube | 0Tube |
|
$2.5100 / $2.8200 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC16 PIC RISC 28KB Flash 3.3V/5V Automotive 40-Pin PDIP Tube RoHS: Compliant |
500 In Stock 4010 Factory Stock |
|
$2.1300 / $2.6700 | Buy Now |
Part Details for PIC16F1519-I/P
PIC16F1519-I/P CAD Models
PIC16F1519-I/P Part Data Attributes
|
PIC16F1519-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1519-I/P
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, LEAD FREE, PLASTIC, DIP-40
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, LEAD FREE, PLASTIC, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 51.7525 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 36 | |
Number of Terminals | 40 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
RAM (words) | 1024 | |
ROM (words) | 28672 | |
ROM Programmability | FLASH | |
Seated Height-Max | 6.35 mm | |
Speed | 20 MHz | |
Supply Current-Max | 2.1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F1519-I/P
This table gives cross-reference parts and alternative options found for PIC16F1519-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1519-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF1519-E/P | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, LEAD FREE, PLASTIC, DIP-40 | Microchip Technology Inc | PIC16F1519-I/P vs PIC16LF1519-E/P |
PIC16F1519-E/P | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, LEAD FREE, PLASTIC, DIP-40 | Microchip Technology Inc | PIC16F1519-I/P vs PIC16F1519-E/P |