Part Details for PIC16F15274-E/PT by Microchip Technology Inc
Overview of PIC16F15274-E/PT by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for PIC16F15274-E/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ6247
|
Newark | 7Kb Flash, 512B Ram, 10B Adc, 2Xpwm, 2Xccp, Hlt, Wdt, Pps, Eusart, Spi/I2C, Xlp 44 Tqfp 10X10X1Mm Tray Rohs Compliant: Yes |Microchip PIC16F15274-E/PT Min Qty: 640 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1700 | Buy Now |
DISTI #
150-PIC16F15274-E/PT-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 44TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
1645 In Stock |
|
$1.1700 / $1.4100 | Buy Now |
DISTI #
PIC16F15274-E/PT
|
Avnet Americas | Microcontroller 8-Bit PIC RISC 7KByte Flash 512 Byte SRAM 44-Pin TQFP Tube - Trays (Alt: PIC16F15274-E/PT) RoHS: Not Compliant Min Qty: 640 Package Multiple: 160 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$1.1700 / $1.4100 | Buy Now |
DISTI #
579-PIC16F15274-E/PT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 10b ADC, 2xPWM, 2xCCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP RoHS: Compliant | 5587 |
|
$1.1700 / $1.4100 | Buy Now |
DISTI #
PIC16F15274-E/PT
|
Microchip Technology Inc | 7KB Flash,512B RAM,10b ADC,2xPWM, 2xCCP,HLT,WDT,PPS,EUSART,SPI/I2C,XLP, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
960 Alternates Available |
|
$1.0200 / $1.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 | 0 |
|
$1.2400 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16F - 8-Bit - 32MHz - 35 I/O - 7KB (7K x 8) FLASH - 512 x 8 RAM - 1.8 to 5.5V - 44-TQFP (10x10). | 960 Factory Stock |
|
$1.2300 / $1.8000 | Buy Now |
DISTI #
PIC16F15274-E/PT
|
Avnet Americas | Microcontroller 8-Bit PIC RISC 7KByte Flash 512 Byte SRAM 44-Pin TQFP Tube - Trays (Alt: PIC16F15274-E/PT) RoHS: Not Compliant Min Qty: 640 Package Multiple: 160 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$1.1700 / $1.4100 | Buy Now |
|
Ameya Holding Limited | 960 |
|
RFQ | ||
DISTI #
PIC16F15274-E/PT
|
Avnet Americas | Microcontroller 8-Bit PIC RISC 7KByte Flash 512 Byte SRAM 44-Pin TQFP Tube - Trays (Alt: PIC16F15274-E/PT) RoHS: Not Compliant Min Qty: 640 Package Multiple: 160 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$1.1700 / $1.4100 | Buy Now |
Part Details for PIC16F15274-E/PT
PIC16F15274-E/PT CAD Models
PIC16F15274-E/PT Part Data Attributes
|
PIC16F15274-E/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F15274-E/PT
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PQFP44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-44 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8V MIN @ 16 MHZ | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 36 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 512 | |
ROM (words) | 7168 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F15274-E/PT
This table gives cross-reference parts and alternative options found for PIC16F15274-E/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F15274-E/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F15274T-I/PT | RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PQFP44 | Microchip Technology Inc | PIC16F15274-E/PT vs PIC16F15274T-I/PT |
PIC16F15274-I/PT | RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PQFP44 | Microchip Technology Inc | PIC16F15274-E/PT vs PIC16F15274-I/PT |