-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8-BIT 14KB FLASH 40DIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC8243
|
Newark | Mcu, 8Bit, 32Mhz, Dip-40, Product Range:Pic16 Family Pic16F153Xx Series Microcontroller, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:14Kb, No. Of Pins:40Pins, Ic Case/Package:Dip, No. Of I/O S:36I/O S Rohs Compliant: Yes |Microchip PIC16F15375-I/P Min Qty: 370 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8700 | Buy Now |
DISTI #
PIC16F15375-I/P-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 40DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
468 In Stock |
|
$1.7600 / $2.1200 | Buy Now |
DISTI #
PIC16F15375-I/P
|
Avnet Americas | 14KB 1KB RAM 4XPWMS COMPARATOR DAC ADC CWG 4XCLC 2 EUSART SPI/I2C - Rail/Tube (Alt: PIC16F15375-I/P) RoHS: Not Compliant Min Qty: 340 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.7600 / $2.1200 | Buy Now |
DISTI #
579-PIC16F15375-I/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 38x I/O, 4xPWMs, Comp, DAC, ADC, CWG, 2xEUSART, 2xSPI/I2C RoHS: Compliant | 270 |
|
$1.7500 / $2.0900 | Buy Now |
DISTI #
PIC16F15375-I/P
|
Microchip Technology Inc | 14KB, 1KB RAM, 38x I/O, 4xPWMs, Comp, DAC, ADC, CWG, 2xEUSART, 2xSPI/I2C, Projected EOL: 2044-12-22 RoHS: Compliant pbFree: Yes |
730 Alternates Available |
|
$1.5400 / $2.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$1.8800 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 14KB Flash 3.3V 40-Pin PDIP Tube | 730 Factory Stock |
|
$1.8800 / $2.7300 | Buy Now |
DISTI #
PIC16F15375-I/P
|
TME | IC: PIC microcontroller, 14kB, 32MHz, 2.3÷5.5VDC, THT, DIP40, PIC16 Min Qty: 1 | 0 |
|
$1.9200 / $2.2700 | RFQ |
|
Ameya Holding Limited | IC: PIC microcontroller, Memory: 14kB, SRAM: 1kB, 32MHz, 2.3÷5.5VDC | 730 |
|
RFQ | |
|
NAC | 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C - Package: 40 PDIP .600in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 10 Container: Tube | 580 |
|
$1.8800 / $2.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F15375-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F15375-I/P
Microchip Technology Inc
IC MCU 8-BIT 14KB FLASH 40DIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 2.3V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 51.753 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 36 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 40 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
RAM (bytes) | 1024 | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 6.35 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |