Part Details for PIC16F1613-E/ML by Microchip Technology Inc
Overview of PIC16F1613-E/ML by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16F1613-E/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC16F1613-E/ML-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 16QFN Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
PIC16F1613-E/ML
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 16-Pin QFN EP Tube - Rail/Tube (Alt: PIC16F1613-E/ML) RoHS: Compliant Min Qty: 819 Package Multiple: 91 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
PIC16F1613-E/ML
|
Microchip Technology Inc | 14-pin, 3.5KB Flash, 256 RAM, 32MHz Int. Osc, ZCD, WWDT, CRC, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
3822 Alternates Available |
|
$0.9100 / $1.2600 | Buy Now |
DISTI #
70470212
|
RS | PIC16F1613-E/ML,8bit PIC Microcontroller,32MHz,2048 words Flash,16-Pin QFN | Microchip Technology Inc. PIC16F1613-E/ML RoHS: Not Compliant Min Qty: 819 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3400 / $1.5800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 3822 Factory Stock |
|
$0 | Buy Now |
DISTI #
PIC16F1613-E/ML
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 16-Pin QFN EP Tube - Rail/Tube (Alt: PIC16F1613-E/ML) RoHS: Compliant Min Qty: 819 Package Multiple: 91 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
|
Ameya Holding Limited | IC MCU 8BIT 3.5KB FLASH 16QFN | 3822 |
|
RFQ | |
DISTI #
PIC16F1613-E/ML
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 16-Pin QFN EP Tube - Rail/Tube (Alt: PIC16F1613-E/ML) RoHS: Compliant Min Qty: 819 Package Multiple: 91 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
RFQ |
Part Details for PIC16F1613-E/ML
PIC16F1613-E/ML CAD Models
PIC16F1613-E/ML Part Data Attributes
|
PIC16F1613-E/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1613-E/ML
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES WITH 2.3V MIN@16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low Power Mode | YES | |
Number of I/O Lines | 12 | |
Number of Terminals | 16 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 256 | |
ROM (words) | 3584 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F1613-E/ML
This table gives cross-reference parts and alternative options found for PIC16F1613-E/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1613-E/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F1613T-I/ML | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1613-E/ML vs PIC16F1613T-I/ML |
PIC16F1613T-E/ML | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1613-E/ML vs PIC16F1613T-E/ML |
PIC16F1613-I/ML | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1613-E/ML vs PIC16F1613-I/ML |