-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17X9249
|
Newark | Microcontroller Mcu, 8 Bit, Pic16, 32Mhz, Soic-14, Product Range:-, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:3.5Kb, No. Of Pins:14Pins, Ic Case/Package:Soic, No. Of I/O S:12I/O S, Interfaces:- Rohs Compliant: Yes |Microchip PIC16F1613-I/SL Min Qty: 741 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9260 | Buy Now |
DISTI #
PIC16F1613-I/SL-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
741 In Stock |
|
$0.8900 / $1.0700 | Buy Now |
DISTI #
PIC16F1613-I/SL
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 14-Pin SOIC - Rail/Tube (Alt: PIC16F1613-I/SL) RoHS: Compliant Min Qty: 684 Package Multiple: 57 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.8900 / $1.0700 | Buy Now |
DISTI #
579-PIC16F1613-I/SL
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3.5KB Flash,Int. Osc RoHS: Compliant | 464 |
|
$0.8900 / $1.0700 | Buy Now |
DISTI #
PIC16F1613-I/SL
|
Microchip Technology Inc | 14-pin, 3.5KB Flash, 256 RAM, 32MHz Int. Osc, ZCD, WWDT, CRC, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1685 Alternates Available |
|
$0.7800 / $1.0700 | Buy Now |
DISTI #
70431516
|
RS | 14 SOIC .150in TUBE3.5KB Flash, 256 RAM, 32MHz Int. Osc, 10bit ADC, ZCD, WWDT, C | Microchip Technology Inc. PIC16F1613-I/SL RoHS: Not Compliant Min Qty: 741 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9100 / $1.0700 | RFQ |
|
Future Electronics | PIC16F Series 3.5 kB Flash 256 B RAM 32 MHz 8-Bit Microcontroller - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 912 Package Multiple: 57 Container: Tube | 0Tube |
|
$0.9500 / $1.0900 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 3.5KB Flash 3.3V/5V Automotive 14-Pin SOIC N Tube RoHS: Compliant | 1653 Factory Stock |
|
$0.8220 / $1.0470 | Buy Now |
DISTI #
PIC16F1613-I/SL
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 14-Pin SOIC - Rail/Tube (Alt: PIC16F1613-I/SL) RoHS: Compliant Min Qty: 684 Package Multiple: 57 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.8900 / $1.0700 | Buy Now |
DISTI #
PIC16F1613-I/SL
|
TME | IC: PIC microcontroller, 3.5kB, 32MHz, 2.3÷5.5VDC, SMD, SO14, PIC16 Min Qty: 1 | 0 |
|
$1.0000 / $1.1400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F1613-I/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1613-I/SL
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES WITH 2.3V MIN@16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low Power Mode | YES | |
Number of I/O Lines | 12 | |
Number of Terminals | 14 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RAM (bytes) | 256 | |
ROM (words) | 3584 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F1613-I/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1613-I/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F1613T-I/SL | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1613-I/SL vs PIC16F1613T-I/SL |
PIC16F1613-I/SLVAO | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO14 | Microchip Technology Inc | PIC16F1613-I/SL vs PIC16F1613-I/SLVAO |
PIC16F1613-E/SL | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1613-I/SL vs PIC16F1613-E/SL |