Datasheets
PIC16F1613T-I/ML by: Microchip Technology Inc

RISC MICROCONTROLLER

Part Details for PIC16F1613T-I/ML by Microchip Technology Inc

Overview of PIC16F1613T-I/ML by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PIC16F1613T-I/ML

Part # Distributor Description Stock Price Buy
DISTI # 19X8935
Newark Mcu, 8Bit, 32Mhz, Qfn-Ep-16, Product Range:Pic12 Family Pic16F16Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:3.5Kb, No. Of Pins:16Pins, Ic Case/Package:Qfn-Ep, Interfaces:- Rohs Compliant: Yes |Microchip PIC16F1613T-I/ML Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,300 $0.9890
$0.9890 Buy Now
DISTI # PIC16F1613T-I/ML-ND
DigiKey IC MCU 8BIT 3.5KB FLASH 16QFN Min Qty: 3300 Lead time: 4 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,300 $0.9600
$0.9600 Buy Now
DISTI # PIC16F1613T-I/ML
Avnet Americas MCU 8-Bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 16-Pin QFN EP T/R - Tape and Reel (Alt: PIC16F1613T-I/ML) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel 0
  • 1 $1.1600
  • 25 $1.0500
  • 100 $0.9600
$0.9600 / $1.1600 Buy Now
DISTI # 579-PIC16F1613T-I/ML
Mouser Electronics 8-bit Microcontrollers - MCU 3.5KB Flash,256 RAM 32MHz Int. Osc RoHS: Compliant 3298
  • 1 $1.0700
  • 10 $1.0600
  • 25 $1.0100
  • 100 $0.9600
  • 3,300 $0.9600
$0.9600 / $1.0700 Buy Now
DISTI # PIC16F1613T-I/ML
Microchip Technology Inc 14-pin, 3.5KB Flash, 256 RAM, 32MHz Int. Osc, ZCD, WWDT, CRC, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 6600

Alternates Available
  • 1 $1.1600
  • 25 $1.0500
  • 100 $0.9600
  • 1,000 $0.8800
  • 5,000 $0.8300
$0.8300 / $1.1600 Buy Now
DISTI # 70537232
RS 3.5KB Flash, 256 RAM, 32MHz Int. Osc, 10bit ADC, ZCD, WWDT, CRC | Microchip Technology Inc. PIC16F1613T-I/ML RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk 0
  • 3,300 $1.0800
  • 33,000 $1.0300
  • 165,000 $0.9700
  • 330,000 $0.9200
$0.9200 / $1.0800 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 0
  • 3,300 $1.0300
$1.0300 Buy Now
Onlinecomponents.com Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 12 I/O - 3.5KB (2K x 14) FLASH - 256 x 8 RAM - 2.3 to 5.5V - 16-QFN (4x4) - T&R. RoHS: Compliant 6600 Factory Stock
  • 825 $1.8720
  • 1,650 $1.1520
  • 2,475 $0.9120
  • 3,300 $0.8940
$0.8940 / $1.8720 Buy Now
DISTI # PIC16F1613T-I/ML
Avnet Americas MCU 8-Bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 16-Pin QFN EP T/R - Tape and Reel (Alt: PIC16F1613T-I/ML) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel 0
  • 1 $1.1600
  • 25 $1.0500
  • 100 $0.9600
$0.9600 / $1.1600 Buy Now
Ameya Holding Limited   6600
RFQ
DISTI # PIC16F1613T-I/ML
Avnet Americas MCU 8-Bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 16-Pin QFN EP T/R - Tape and Reel (Alt: PIC16F1613T-I/ML) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel 0
  • 1 $1.1600
  • 25 $1.0500
  • 100 $0.9600
$0.9600 / $1.1600 Buy Now
NAC 3.5KB Flash, 256 RAM, 32MHz Int. Osc, 10bit ADC, ZCD, WWDT, CRC - Package: 16 QFN 4x4x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 6600
  • 1 $1.2600
  • 100 $1.1400
  • 500 $1.0500
  • 1,000 $1.0200
$1.0200 / $1.2600 Buy Now
DISTI # PIC16F1613T-I/ML
Avnet Silica MCU 8-Bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 16-Pin QFN EP T/R (Alt: PIC16F1613T-I/ML) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 0 Weeks, 6 Days Silica - 0
Buy Now
DISTI # PIC16F1613T-I/ML
EBV Elektronik MCU 8-Bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 16-Pin QFN EP T/R (Alt: PIC16F1613T-I/ML) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 0 Weeks, 5 Days EBV - 0
Buy Now
DISTI # 3631065
Farnell MCU, 8BIT, 32MHZ, QFN-EP-16 RoHS: Compliant Min Qty: 3300 Lead time: 51 Weeks, 1 Days Container: Reel 0
  • 3,300 $0.9588
$0.9588 Buy Now
Master Electronics Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 12 I/O - 3.5KB (2K x 14) FLASH - 256 x 8 RAM - 2.3 to 5.5V - 16-QFN (4x4) - T&R. RoHS: Compliant 6600 Factory Stock
  • 825 $1.8720
  • 1,650 $1.1520
  • 2,475 $0.9120
  • 3,300 $0.8940
$0.8940 / $1.8720 Buy Now

Part Details for PIC16F1613T-I/ML

PIC16F1613T-I/ML CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PIC16F1613T-I/ML Part Data Attributes

PIC16F1613T-I/ML Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PIC16F1613T-I/ML Microchip Technology Inc RISC MICROCONTROLLER
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description QFN-16
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.31.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Has ADC YES
Additional Feature OPERATES WITH 2.3V MIN@16 MHZ
Address Bus Width
Bit Size 8
Boundary Scan NO
CPU Family PIC16
Clock Frequency-Max 32 MHz
DAC Channels YES
DMA Channels NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQCC-N16
JESD-609 Code e3
Length 4 mm
Low Power Mode YES
Number of I/O Lines 12
Number of Terminals 16
Number of Timers 7
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Equivalence Code LCC16,.16SQ,25
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
RAM (bytes) 256
ROM (words) 3584
ROM Programmability FLASH
Seated Height-Max 1 mm
Speed 32 MHz
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2.5 V
Supply Voltage-Nom 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form NO LEAD
Terminal Pitch 0.65 mm
Terminal Position QUAD
Width 4 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for PIC16F1613T-I/ML

This table gives cross-reference parts and alternative options found for PIC16F1613T-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1613T-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PIC16F1613-E/ML RISC MICROCONTROLLER Microchip Technology Inc PIC16F1613T-I/ML vs PIC16F1613-E/ML
PIC16F1613T-E/ML RISC MICROCONTROLLER Microchip Technology Inc PIC16F1613T-I/ML vs PIC16F1613T-E/ML
PIC16F1613-I/ML RISC MICROCONTROLLER Microchip Technology Inc PIC16F1613T-I/ML vs PIC16F1613-I/ML
Part Number Description Manufacturer Compare
PIC16F1613T-E/MF RISC Microcontroller Microchip Technology Inc PIC16F1613T-I/ML vs PIC16F1613T-E/MF
PIC16F1613-E/SL RISC MICROCONTROLLER Microchip Technology Inc PIC16F1613T-I/ML vs PIC16F1613-E/SL
PIC16F1613-E/ST RISC MICROCONTROLLER Microchip Technology Inc PIC16F1613T-I/ML vs PIC16F1613-E/ST
PIC16F1613-I/ML RISC MICROCONTROLLER Microchip Technology Inc PIC16F1613T-I/ML vs PIC16F1613-I/ML
PIC16F1613T-I/SN RISC Microcontroller Microchip Technology Inc PIC16F1613T-I/ML vs PIC16F1613T-I/SN
PIC16F1613T-E/ST RISC MICROCONTROLLER Microchip Technology Inc PIC16F1613T-I/ML vs PIC16F1613T-E/ST
PIC16F1613T-I/MF RISC Microcontroller Microchip Technology Inc PIC16F1613T-I/ML vs PIC16F1613T-I/MF
PIC16F1613T-E/ML RISC MICROCONTROLLER Microchip Technology Inc PIC16F1613T-I/ML vs PIC16F1613T-E/ML
PIC16F1613-E/ML RISC MICROCONTROLLER Microchip Technology Inc PIC16F1613T-I/ML vs PIC16F1613-E/ML
PIC16F1613-I/P RISC MICROCONTROLLER Microchip Technology Inc PIC16F1613T-I/ML vs PIC16F1613-I/P

PIC16F1613T-I/ML Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16F1613T-I/ML by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16F1613T-I/ML by Microchip Technology Inc

  • Please alert me when PIC16F1613T-I/ML inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PIC16F1613T-I/ML alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16F1613T-I/ML to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PIC16F1613T-I/ML alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16F1613T-I/ML.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16F1613T-I/ML by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: