Part Details for PIC16F1613T-I/ST by Microchip Technology Inc
Overview of PIC16F1613T-I/ST by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16F1613T-I/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17X9252
|
Newark | Mcu, 8Bit, 32Mhz, Tssop-14, Product Range:Pic12 Family Pic16F16Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:3.5Kb, No. Of Pins:14Pins, Ic Case/Package:Tssop, No. Of I/O S:12I/O Srohs Compliant: Yes |Microchip PIC16F1613T-I/ST Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0200 | Buy Now |
DISTI #
PIC16F1613T-I/ST-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 14TSSOP Min Qty: 2500 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9600 | Buy Now |
DISTI #
PIC16F1613T-I/ST
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 14-Pin TSSOP T/R - Tape and Reel (Alt: PIC16F1613T-I/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.9600 / $1.1600 | Buy Now |
DISTI #
579-PIC16F1613T-I/ST
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3.5KB Flash,256 RAM 32MHz Int. Osc RoHS: Compliant | 0 |
|
$0.9600 | Order Now |
DISTI #
PIC16F1613T-I/ST
|
Microchip Technology Inc | 14-pin, 3.5KB Flash, 256 RAM, 32MHz Int. Osc, ZCD, WWDT, CRC, Projected EOL: 2039-01-17 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.8300 / $1.1600 | Buy Now |
DISTI #
70537234
|
RS | 3.5KB Flash, 256 RAM, 32MHz Int. Osc, 10bit ADC, ZCD, WWDT, CRC | Microchip Technology Inc. PIC16F1613T-I/ST RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5600 / $1.8400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.0300 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 12 I/O - 3.5KB (2K x 14) FLASH - 256 x 8 RAM - 2.3 to 5.5V - 14-TSSOP - T&R. RoHS: Compliant | 0 |
|
$0.8940 / $1.8720 | Buy Now |
DISTI #
PIC16F1613T-I/ST
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 14-Pin TSSOP T/R - Tape and Reel (Alt: PIC16F1613T-I/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.9600 / $1.1600 | Buy Now |
|
NAC | 3.5KB Flash, 256 RAM, 32MHz Int. Osc, 10bit ADC, ZCD, WWDT, CRC - Package: 14 TSSOP 4.4mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.0200 / $1.2600 | Buy Now |
Part Details for PIC16F1613T-I/ST
PIC16F1613T-I/ST CAD Models
PIC16F1613T-I/ST Part Data Attributes:
|
PIC16F1613T-I/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1613T-I/ST
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES WITH 2.3V MIN@16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of I/O Lines | 12 | |
Number of Terminals | 14 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
RAM (bytes) | 256 | |
ROM (words) | 3584 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F1613T-I/ST
This table gives cross-reference parts and alternative options found for PIC16F1613T-I/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1613T-I/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F1613T-E/ST | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1613T-I/ST vs PIC16F1613T-E/ST |
PIC16F1613-I/ST | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1613T-I/ST vs PIC16F1613-I/ST |