-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK6717
|
Newark | Mcu, Pic16, 8Bit, 32Mhz, Dfn-8 Rohs Compliant: Yes |Microchip PIC16F17115-I/MD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 524 |
|
$0.8740 / $1.0500 | Buy Now |
DISTI #
32AK7509
|
Newark | 14Kb Flash, 512B Ram, 128B Eeprom, 12B Diff. Adcc, 1Xop-Amp, 2X16-Bit Dual Pwm 8 Dfn 4X4X0.9Mm Tube Rohs Compliant: Yes |Microchip PIC16F17115-I/MD RoHS: Compliant Min Qty: 819 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8700 | Buy Now |
DISTI #
150-PIC16F17115-I/MD-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 8DFN Min Qty: 1 Lead time: 7 Weeks Container: Tube |
499 In Stock |
|
$0.8400 / $1.0100 | Buy Now |
DISTI #
PIC16F17115-I/MD
|
Avnet Americas | MCU 8-Bit PIC16F PIC RISC 14KB Flash 1.8V to 5.5V 8-Pin DFN EP Tube - Rail/Tube (Alt: PIC16F17115-I/MD) RoHS: Not Compliant Min Qty: 728 Package Multiple: 91 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.7889 / $0.9400 | Buy Now |
DISTI #
579-PIC16F17115-I/MD
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM RoHS: Compliant | 1515 |
|
$0.8000 / $0.9400 | Buy Now |
DISTI #
PIC16F17115-I/MD
|
Microchip Technology Inc | 14KB Flash, 1KB RAM, 256B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM, Projected EOL: 2049-03-31 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.6800 / $0.9400 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 728 Package Multiple: 91 | 0 |
|
$0.8880 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8770 / $1.2780 | Buy Now |
DISTI #
PIC16F17115-I/MD
|
TME | IC: PIC microcontroller, 14kB, ADC,DAC,EUSART,I2C / SPI, SMD Min Qty: 1 | 0 |
|
$0.9900 / $1.1400 | RFQ |
|
NAC | 14KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM, 8 DFN 4x4x0.9mm TUBE RoHS: Compliant Min Qty: 364 Package Multiple: 91 | 0 |
|
$0.8900 / $1.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F17115-I/MD
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F17115-I/MD
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DFN-8 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8V MIN @ 16 MHZ | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PDSO-N8 | |
Length | 4 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 6 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 8 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.16,32 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 1024 | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 5.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |