Part Details for PIC16F17115T-I/SN by Microchip Technology Inc
Overview of PIC16F17115T-I/SN by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16F17115T-I/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-PIC16F17115T-I/SNCT-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 8SOIC Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3300 In Stock |
|
$0.8500 / $1.0300 | Buy Now |
DISTI #
PIC16F17115T-I/SN
|
Avnet Americas | 14KB FLASH, 512B RAM, 128B EEPROM, 12B DIFF. ADCC, 1XOP-AMP, 2X16-BIT DUAL PWM - Tape and Reel (Alt: PIC16F17115T-I/SN) Min Qty: 3300 Package Multiple: 3300 Container: Reel | 0 |
|
$0.8500 / $1.0300 | Buy Now |
DISTI #
579-IC16F17115T-I/SN
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 256B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM RoHS: Compliant | 3282 |
|
$0.8500 / $1.0300 | Buy Now |
DISTI #
PIC16F17115T-I/SN
|
Microchip Technology Inc | 14KB Flash, 1KB RAM, 256B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM, Projected EOL: 2049-06-07 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.7400 / $1.0300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.9000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8070 / $1.6900 | Buy Now |
|
NAC | 14KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM, 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.9000 / $1.1100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8070 / $1.6900 | Buy Now |
Part Details for PIC16F17115T-I/SN
PIC16F17115T-I/SN CAD Models
PIC16F17115T-I/SN Part Data Attributes
|
PIC16F17115T-I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F17115T-I/SN
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8V MIN @ 16 MHZ | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 6 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 8 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RAM (bytes) | 1024 | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 32 MHz | |
Supply Current-Max | 5.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |