-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X5402
|
Newark | Mcu, 8Bit, 32Mhz, Qfn-Ep-28, Product Range:Pic16 Family Pic16F171X Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:7Kb, No. Of Pins:28Pins, Ic Case/Package:Qfn-Ep, No. Of I/O S:24I/O Srohs Compliant: Yes |Microchip PIC16F1713T-I/ML Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4800 | Buy Now |
DISTI #
PIC16F1713T-I/ML-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 28QFN Min Qty: 1600 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4300 | Buy Now |
DISTI #
PIC16F1713T-I/ML
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 7KB Flash 3.3V/5V 28-Pin QFN EP T/R - Tape and Reel (Alt: PIC16F1713T-I/ML) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$1.4300 / $1.7300 | Buy Now |
DISTI #
579-PIC16F1713T-I/ML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8 Bit MCU 7KB Flash 512B RAM ADC I2C/SPI | 0 |
|
$1.4300 | Order Now |
DISTI #
PIC16F1713T-I/ML
|
Microchip Technology Inc | 7KB Flash, 512B RAM, HS Comp, 10b ADC, OPAmp, 5/8b DAC, CCP, PWM, COG, NCO, Projected EOL: 2039-07-18 RoHS: Compliant pbFree: Yes |
690 Alternates Available |
|
$1.2600 / $1.7300 | Buy Now |
DISTI #
70537293
|
RS | 8 Bit MCU 7KB Flash 512B RAM ADC I2C/SPI | Microchip Technology Inc. PIC16F1713T-I/ML RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3800 / $2.8100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$1.5400 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 25 I/O - 7KB (4K x 14) FLASH - 512 x 8 RAM - 2.3 to 5.5V - 28-QFN (6x6) - T&R. RoHS: Compliant | 0 |
|
$1.3700 / $2.8600 | Buy Now |
|
Ameya Holding Limited | 690 |
|
RFQ | ||
|
NAC | 7KB Flash, 512B RAM, HS Comp, 10b ADC, OPAmp, 5/8b DAC, CCP, PWM, COG, NCO, ZCD, CLC, PPS, EUSART, I2C/SPI - Package: 28 QFN 6x6x0.9mm T/R RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$1.5400 / $1.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F1713T-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1713T-I/ML
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 2.3V MIN SUPPLY AT 16MHZ; IT ALSO HAS 128BYTES HIGH ENDURANCE FLASH MEMORY | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | |
RAM (bytes) | 512 | |
ROM (words) | 7168 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 4.1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F1713T-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1713T-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF1713-I/ML | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1713T-I/ML vs PIC16LF1713-I/ML |
PIC16F1713-I/ML | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1713T-I/ML vs PIC16F1713-I/ML |
PIC16F1713T-E/ML | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1713T-I/ML vs PIC16F1713T-E/ML |
PIC16LF1713T-I/ML | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1713T-I/ML vs PIC16LF1713T-I/ML |