Part Details for PIC16F17156-I/SS by Microchip Technology Inc
Overview of PIC16F17156-I/SS by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16F17156-I/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK9853
|
Newark | 28Kb Flash, 2Kb Ram, 128B Eeprom, 12B Diff. Adcc, 1Xop-Amp, 2X16-Bit Dual Pwm 28 Ssop .209In Tube Rohs Compliant: Yes |Microchip PIC16F17156-I/SS Min Qty: 517 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3500 | Buy Now |
DISTI #
150-PIC16F17156-I/SS-ND
|
DigiKey | IC MCU 8BIT 28KB FLASH 28SSOP Min Qty: 1 Lead time: 9 Weeks Container: Tube |
439 In Stock |
|
$1.3500 / $1.6300 | Buy Now |
DISTI #
PIC16F17156-I/SS
|
Avnet Americas | 28KB FLASH, 2KB RAM, 128B EEPROM, 12B DIFF. ADCC, 1XOP-AMP, 2X16-BIT DUAL PWM - Rail/Tube (Alt: PIC16F17156-I/SS) RoHS: Not Compliant Min Qty: 470 Package Multiple: 47 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
$1.3500 / $1.6300 | Buy Now |
DISTI #
579-PIC16F17156-I/SS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM RoHS: Compliant | 1018 |
|
$1.3500 / $1.6300 | Buy Now |
DISTI #
PIC16F17156-I/SS
|
Microchip Technology Inc | 28KB Flash, 2KB RAM, 12b Differential ADCC, 1x OpAmp, 2x Dual-Output PWM,, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
47 Alternates Available |
|
$1.1800 / $1.6300 | Buy Now |
|
Future Electronics | 8-Bit 32MHz 28KB (28K x 8) FLASH 28-SSOP RoHS: Compliant pbFree: Yes Min Qty: 423 Package Multiple: 47 Container: Tube | 0Tube |
|
$1.4400 / $1.5600 | Buy Now |
|
Onlinecomponents.com | 47 Factory Stock |
|
$1.4300 / $2.2800 | Buy Now | |
DISTI #
PIC16F17156-I/SS
|
Avnet Americas | 28KB FLASH, 2KB RAM, 128B EEPROM, 12B DIFF. ADCC, 1XOP-AMP, 2X16-BIT DUAL PWM - Rail/Tube (Alt: PIC16F17156-I/SS) RoHS: Not Compliant Min Qty: 470 Package Multiple: 47 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
$1.3500 / $1.6300 | Buy Now |
DISTI #
PIC16F17156-I/SS
|
TME | IC: PIC microcontroller, 28kB, 32MHz, 1.8÷5.5VDC, SMD, SSOP28 Min Qty: 1 | 0 |
|
$1.4700 / $1.7600 | RFQ |
|
Ameya Holding Limited | 47 |
|
RFQ |
Part Details for PIC16F17156-I/SS
PIC16F17156-I/SS CAD Models
PIC16F17156-I/SS Part Data Attributes
|
PIC16F17156-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F17156-I/SS
Microchip Technology Inc
RISC Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Microchip | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |