Part Details for PIC16F1765-I/ST by Microchip Technology Inc
Overview of PIC16F1765-I/ST by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for PIC16F1765-I/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC9438
|
Newark | Mcu, 8Bit, 32Mhz, Tssop-14, Product Range:Pic16 Family Pic16F17Xx Series Microcontrollers, Cpu Speed:32Mhz, Program Memory Size:14Kb, Ram Memory Size:1Kb, No. Of Pins:14Pins, Mcu Case Style:Tssop, No. Of I/O S:12I/O S, Embedded Rohs Compliant: Yes |Microchip PIC16F1765-I/ST Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.5500 / $1.8800 | Buy Now |
DISTI #
PIC16F1765-I/ST-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 14TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
455 In Stock |
|
$1.4900 / $1.8100 | Buy Now |
DISTI #
PIC16F1765-I/ST
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V/5V 14-Pin TSSOP Tube - Rail/Tube (Alt: PIC16F1765-I/ST) RoHS: Compliant Min Qty: 480 Package Multiple: 96 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.4900 / $1.8100 | Buy Now |
DISTI #
579-PIC16F1765-I/ST
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 1KB RAM 10bit DAC RoHS: Compliant | 3924 |
|
$1.4800 / $1.7600 | Buy Now |
DISTI #
PIC16F1765-I/ST
|
Microchip Technology Inc | 14KB Flash, 1KB RAM, 10bit DAC, Op Amp, ZCD, PRG, 100mA I/Os, PPS, 10/16-bit, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
298 Alternates Available |
|
$1.3000 / $1.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 96 | 0 |
|
$1.5900 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 12 I/O - 14KB (8K x 14) FLASH - 128 x 8 EEPROM - 1K x 8 RAM - 2.3 to 5.5V - 14-TSSOP. RoHS: Compliant | 288 Factory Stock |
|
$1.5500 / $2.2600 | Buy Now |
DISTI #
PIC16F1765-I/ST
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V/5V 14-Pin TSSOP Tube - Rail/Tube (Alt: PIC16F1765-I/ST) RoHS: Compliant Min Qty: 480 Package Multiple: 96 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.4900 / $1.8100 | Buy Now |
DISTI #
PIC16F1765-I/ST
|
TME | IC: PIC microcontroller, 14kB, 32MHz, 2.3÷5.5VDC, SMD, TSSOP14 Min Qty: 1 | 0 |
|
$1.5500 / $1.8800 | RFQ |
|
Ameya Holding Limited | IC MCU 8BIT 14KB FLASH 14TSSOP | 298 |
|
RFQ |
Part Details for PIC16F1765-I/ST
PIC16F1765-I/ST CAD Models
PIC16F1765-I/ST Part Data Attributes
|
PIC16F1765-I/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1765-I/ST
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES WITH 2.3VMIN @ 16MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 12 | |
Number of Terminals | 14 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
RAM (bytes) | 1024 | |
RAM (words) | 1024 | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F1765-I/ST
This table gives cross-reference parts and alternative options found for PIC16F1765-I/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1765-I/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F1765-E/ST | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1765-I/ST vs PIC16F1765-E/ST |
PIC16F1765T-E/STVAO | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO14 | Microchip Technology Inc | PIC16F1765-I/ST vs PIC16F1765T-E/STVAO |
PIC16F1765-E/STVAO | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO14 | Microchip Technology Inc | PIC16F1765-I/ST vs PIC16F1765-E/STVAO |
PIC16F1765T-E/ST | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1765-I/ST vs PIC16F1765T-E/ST |