Part Details for PIC16F18015T-I/SN by Microchip Technology Inc
Overview of PIC16F18015T-I/SN by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for PIC16F18015T-I/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK9866
|
Newark | 14Kb Flash, 128Ee, 1Kb Ram, 10B Adc, Pwm, Ccp, Hlt, Wdt, Pps, Eusart, Spi/I2C 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip PIC16F18015T-I/SN Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7300 | Buy Now |
DISTI #
150-PIC16F18015T-I/SNCT-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3121 In Stock |
|
$0.7300 / $0.8800 | Buy Now |
DISTI #
PIC16F18015T-I/SN
|
Avnet Americas | 14KB FLASH, 128EE, 1KB RAM, 10B ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C - Tape and Reel (Alt: PIC16F18015T-I/SN) Min Qty: 3300 Package Multiple: 3300 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.7300 / $0.8800 | Buy Now |
DISTI #
579-PIC16F18015TISN
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14KB Flash, 128EE, 1KB RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C RoHS: Compliant | 2200 |
|
$0.7300 / $0.8800 | Buy Now |
DISTI #
PIC16F18015T-I/SN
|
Microchip Technology Inc | 14KB Flash, 128EE, 1KB RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C, Projected EOL: 2049-04-26 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.6400 / $0.8800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.7750 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6950 / $1.4560 | Buy Now |
|
NAC | 14KB Flash, 128EE, 1KB RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C, 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.7700 / $0.9500 | Buy Now |
DISTI #
PIC16F18015T-I/SN
|
Avnet Silica | 14KB FLASH, 128EE, 1KB RAM, 10B ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C (Alt: PIC16F18015T-I/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PIC16F18015T-I/SN
|
EBV Elektronik | 14KB FLASH, 128EE, 1KB RAM, 10B ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C (Alt: PIC16F18015T-I/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for PIC16F18015T-I/SN
PIC16F18015T-I/SN CAD Models
PIC16F18015T-I/SN Part Data Attributes
|
PIC16F18015T-I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F18015T-I/SN
Microchip Technology Inc
RISC Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 6 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 8 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RAM (bytes) | 1024 | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 32 MHz | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |