Part Details for PIC16F18074-E/P by Microchip Technology Inc
Overview of PIC16F18074-E/P by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16F18074-E/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK9924
|
Newark | 7Kb Flash, 128Ee, 512B Ram, 10B Adc, Pwm, Ccp, Hlt, Wdt, Pps, Eusart, Spi/I2C 40 Pdip .600In Tube Rohs Compliant: Yes |Microchip PIC16F18074-E/P Min Qty: 210 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1400 | Buy Now |
DISTI #
150-PIC16F18074-E/P-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 40DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
210 In Stock |
|
$3.1400 / $3.7800 | Buy Now |
DISTI #
PIC16F18074-E/P
|
Avnet Americas | 7KB FLASH, 128EE, 512B RAM, 10B ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C - Bulk (Alt: PIC16F18074-E/P) Min Qty: 190 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1400 / $3.7800 | Buy Now |
DISTI #
579-PIC16F18074-EP
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB Flash, 128EE, 512B RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C RoHS: Compliant | 209 |
|
$3.1400 / $3.7800 | Buy Now |
DISTI #
PIC16F18074-E/P
|
Microchip Technology Inc | 7KB Flash, 128EE, 512B RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C, Projected EOL: 2049-05-16 RoHS: Compliant pbFree: Yes |
3070 Alternates Available |
|
$2.7500 / $3.7800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10 Package Multiple: 10 | 0 |
|
$3.3400 | Buy Now |
|
Onlinecomponents.com | 3070 Factory Stock |
|
$3.2800 / $4.7500 | Buy Now | |
DISTI #
PIC16F18074-E/P
|
Avnet Americas | 7KB FLASH, 128EE, 512B RAM, 10B ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C - Bulk (Alt: PIC16F18074-E/P) Min Qty: 190 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1400 / $3.7800 | Buy Now |
DISTI #
PIC16F18074-E/P
|
TME | IC: PIC microcontroller, 7kB, 32MHz, 1.8÷5.5VDC, THT, PDIP40, PIC16 Min Qty: 1 | 110 |
|
$3.5400 / $4.0800 | Buy Now |
|
Ameya Holding Limited | 3070 |
|
RFQ |