Part Details for PIC16F18124-E/P by Microchip Technology Inc
Overview of PIC16F18124-E/P by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for PIC16F18124-E/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-PIC16F18124-E/P-ND
|
DigiKey | 7KB FLASH, 512B RAM, 128B EEPROM Min Qty: 1 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.8300 / $2.2100 | Buy Now |
DISTI #
579-PIC16F18124-E/P
|
Mouser Electronics | Microchip Technology 7KB Flash 512B RAM 128B EEPROM 12b Diff. ADCC 2x16-bit dual PWM RoHS: Compliant | 0 |
|
$1.8300 | Order Now |
DISTI #
PIC16F18124-E/P
|
Microchip Technology Inc | 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM, 2x8-bit DAC, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.6100 / $2.2100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 30 Package Multiple: 30 | 0 |
|
$1.9500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.9200 / $2.8000 | Buy Now | |
|
Master Electronics | 0 |
|
$1.9200 / $2.8000 | Buy Now |
Part Details for PIC16F18124-E/P
PIC16F18124-E/P CAD Models
PIC16F18124-E/P Part Data Attributes
|
PIC16F18124-E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F18124-E/P
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDIP14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-14 | |
Reach Compliance Code | compliant | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHZ | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.05 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 14 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
RAM (bytes) | 512 | |
ROM (words) | 7168 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.334 mm | |
Speed | 32 MHz | |
Supply Current-Max | 5.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |