Part Details for PIC16F18124-I/P by Microchip Technology Inc
Overview of PIC16F18124-I/P by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for PIC16F18124-I/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK4475
|
Newark | Mcu, Pic16, 8Bit, 32Mhz, Dip-14 Rohs Compliant: Yes |Microchip PIC16F18124-I/P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 47 |
|
$1.7700 / $2.1300 | Buy Now |
DISTI #
46AK9773
|
Newark | 7Kb Flash, 512B Ram, 128B Eeprom, 12B Diff. Adcc, 2X16-Bit Dual Pwm 14 Pdip .300In Tube Rohs Compliant: Yes |Microchip PIC16F18124-I/P Min Qty: 390 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7000 | Buy Now |
DISTI #
150-PIC16F18124-I/P-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 14DIP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
403 In Stock |
|
$1.7000 / $2.0500 | Buy Now |
DISTI #
PIC16F18124-I/P
|
Avnet Americas | MCU 8-Bit PIC16F PIC RISC 7KB Flash 1.8V to 5.5V 14-Pin PDIP Tube - Rail/Tube (Alt: PIC16F18124-I/P) RoHS: Not Compliant Min Qty: 360 Package Multiple: 30 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.7000 / $2.0500 | Buy Now |
DISTI #
579-PIC16F18124-I/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM RoHS: Compliant | 830 |
|
$1.7000 / $2.0500 | Buy Now |
DISTI #
PIC16F18124-I/P
|
Microchip Technology Inc | 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM, 2x8-bit DAC, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1528 Alternates Available |
|
$1.4900 / $2.0500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 30 Package Multiple: 30 | 0 |
|
$1.8200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.7800 / $2.5900 | Buy Now | |
DISTI #
PIC16F18124-I/P
|
Avnet Americas | MCU 8-Bit PIC16F PIC RISC 7KB Flash 1.8V to 5.5V 14-Pin PDIP Tube - Rail/Tube (Alt: PIC16F18124-I/P) RoHS: Not Compliant Min Qty: 360 Package Multiple: 30 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.7000 / $2.0500 | Buy Now |
|
Ameya Holding Limited | 1528 |
|
RFQ |
Part Details for PIC16F18124-I/P
PIC16F18124-I/P CAD Models
PIC16F18124-I/P Part Data Attributes
|
PIC16F18124-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F18124-I/P
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDIP14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-14 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHZ | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.05 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 14 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
RAM (bytes) | 512 | |
ROM (words) | 7168 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.334 mm | |
Speed | 32 MHz | |
Supply Current-Max | 5.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |