-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK4477
|
Newark | Mcu, Pic16, 8Bit, 32Mhz, Tssop-14 Rohs Compliant: Yes |Microchip PIC16F18124-I/ST Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 179 |
|
$0.8320 / $0.9980 | Buy Now |
DISTI #
150-PIC16F18124-I/ST-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 14TSSOP Min Qty: 1 Lead time: 9 Weeks Container: Tube |
864 In Stock |
|
$0.7400 / $0.9000 | Buy Now |
DISTI #
PIC16F18124-I/ST
|
Avnet Americas | MCU 8-Bit PIC16F PIC RISC 7KB Flash 1.8V to 5.5V 14-Pin TSSOP Tube - Rail/Tube (Alt: PIC16F18124-I/ST) RoHS: Not Compliant Min Qty: 864 Package Multiple: 96 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.7400 / $0.9000 | Buy Now |
DISTI #
579-PIC16F18124-I/ST
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM RoHS: Compliant | 1728 |
|
$0.7390 / $0.9200 | Buy Now |
DISTI #
PIC16F18124-I/ST
|
Microchip Technology Inc | 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM, 2x8-bit DAC, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1056 Alternates Available |
|
$0.6500 / $0.9000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 96 Package Multiple: 96 | 0 |
|
$0.7880 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.7820 / $1.1400 | Buy Now | |
DISTI #
PIC16F18124-I/ST
|
Avnet Americas | MCU 8-Bit PIC16F PIC RISC 7KB Flash 1.8V to 5.5V 14-Pin TSSOP Tube - Rail/Tube (Alt: PIC16F18124-I/ST) RoHS: Not Compliant Min Qty: 864 Package Multiple: 96 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.7400 / $0.9000 | Buy Now |
|
Ameya Holding Limited | 1056 |
|
RFQ | ||
DISTI #
PIC16F18124-I/ST
|
Avnet Americas | MCU 8-Bit PIC16F PIC RISC 7KB Flash 1.8V to 5.5V 14-Pin TSSOP Tube - Rail/Tube (Alt: PIC16F18124-I/ST) RoHS: Not Compliant Min Qty: 864 Package Multiple: 96 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.7400 / $0.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F18124-I/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F18124-I/ST
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP-14 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHZ | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 14 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
RAM (bytes) | 512 | |
ROM (words) | 7168 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 5.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |