Part Details for PIC16F18124T-I/SL by Microchip Technology Inc
Overview of PIC16F18124T-I/SL by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for PIC16F18124T-I/SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-PIC16F18124T-I/SLCT-ND
|
DigiKey | 7KB FLASH, 512B RAM, 128B EEPROM Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2599 In Stock |
|
$0.7400 / $0.9000 | Buy Now |
DISTI #
PIC16F18124T-I/SL
|
Avnet Americas | 8-bit MCU, PIC, 32 MHz, 7 KB, 512 B, 14 Pins, SOIC - Tape and Reel (Alt: PIC16F18124T-I/SL) RoHS: Not Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7400 / $0.9000 | Buy Now |
DISTI #
579-PC16F18124T-I/SL
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM RoHS: Compliant | 2600 |
|
$0.7400 / $0.9000 | Buy Now |
DISTI #
PIC16F18124T-I/SL
|
Microchip Technology Inc | 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM, 2x8-bit DAC, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2600 Alternates Available |
|
$0.6500 / $0.9000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2600 Package Multiple: 2600 | 0 |
|
$0.7880 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.7080 / $1.4820 | Buy Now | |
DISTI #
PIC16F18124T-I/SL
|
Avnet Americas | 8-bit MCU, PIC, 32 MHz, 7 KB, 512 B, 14 Pins, SOIC - Tape and Reel (Alt: PIC16F18124T-I/SL) RoHS: Not Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7400 / $0.9000 | Buy Now |
|
Ameya Holding Limited | 2600 |
|
RFQ | ||
DISTI #
PIC16F18124T-I/SL
|
Avnet Americas | 8-bit MCU, PIC, 32 MHz, 7 KB, 512 B, 14 Pins, SOIC - Tape and Reel (Alt: PIC16F18124T-I/SL) RoHS: Not Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7400 / $0.9000 | Buy Now |
|
NAC | 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM, 14 SOIC .150in T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2600 | 5200 |
|
$0.7900 / $0.9700 | Buy Now |
Part Details for PIC16F18124T-I/SL
PIC16F18124T-I/SL CAD Models
PIC16F18124T-I/SL Part Data Attributes
|
PIC16F18124T-I/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F18124T-I/SL
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-14 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHZ | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 14 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RAM (bytes) | 512 | |
ROM (words) | 7168 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 32 MHz | |
Supply Current-Max | 5.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |