Part Details for PIC16F18126-I/P by Microchip Technology Inc
Overview of PIC16F18126-I/P by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PIC16F18126-I/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK6731
|
Newark | Mcu, Pic16, 8Bit, 32Mhz, Dip-14 Rohs Compliant: Yes |Microchip PIC16F18126-I/P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 189 |
|
$1.9400 / $2.3500 | Buy Now |
DISTI #
150-PIC16F18126-I/P-ND
|
DigiKey | IC MCU 8BIT 28KB FLASH 14DIP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
993 In Stock |
|
$1.8700 / $2.2600 | Buy Now |
DISTI #
PIC16F18126-I/P
|
Avnet Americas | MCU 8-Bit PIC16F PIC RISC 28KB Flash 1.8V to 5.5V 14-Pin PDIP Tube - Rail/Tube (Alt: PIC16F18126-I/P) RoHS: Not Compliant Min Qty: 330 Package Multiple: 30 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.8700 / $2.2600 | Buy Now |
DISTI #
579-PIC16F18126-I/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 256b EEPROM, 12b ADCC w/ Context Saving, 2x AC, 2x 8b DAC, RoHS: Compliant | 697 |
|
$1.8700 / $2.2600 | Buy Now |
DISTI #
PIC16F18126-I/P
|
Microchip Technology Inc | 28KB Flash, 2KB RAM, 256b EEPROM, 12b ADCC w/ Context Saving, 2x AC, 2x 8b DAC,, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1669 Alternates Available |
|
$1.6300 / $2.2600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 30 Package Multiple: 30 | 0 |
|
$1.9900 | Buy Now |
|
Onlinecomponents.com | 210 Factory Stock |
|
$1.7000 / $2.1700 | Buy Now | |
DISTI #
77911438
|
Verical | MCU 8-bit PIC RISC 28KB Flash 3.3V/5V 14-Pin PDIP Tube Min Qty: 24 Package Multiple: 1 | Americas - 105 |
|
$2.9701 / $3.3175 | Buy Now |
DISTI #
PIC16F18126-I/P
|
Avnet Americas | MCU 8-Bit PIC16F PIC RISC 28KB Flash 1.8V to 5.5V 14-Pin PDIP Tube - Rail/Tube (Alt: PIC16F18126-I/P) RoHS: Not Compliant Min Qty: 330 Package Multiple: 30 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.8700 / $2.2600 | Buy Now |
DISTI #
PIC16F18126-I/P
|
TME | IC: PIC microcontroller, 28kB, ADC,DAC,EUSART,I2C / SPI, THT Min Qty: 1 | 105 |
|
$2.0900 / $2.4100 | Buy Now |
Part Details for PIC16F18126-I/P
PIC16F18126-I/P CAD Models
PIC16F18126-I/P Part Data Attributes:
|
PIC16F18126-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F18126-I/P
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDIP14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-14 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES 1.8V MIN SUPPLY @ 16 MHZ | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.05 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 14 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
RAM (bytes) | 2048 | |
ROM (words) | 28672 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.334 mm | |
Speed | 32 MHz | |
Supply Current-Max | 5.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F18126-I/P
This table gives cross-reference parts and alternative options found for PIC16F18126-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F18126-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F18126-I/ST | RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO14 | Microchip Technology Inc | PIC16F18126-I/P vs PIC16F18126-I/ST |
PIC16F18126-I/SL | RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO14 | Microchip Technology Inc | PIC16F18126-I/P vs PIC16F18126-I/SL |
PIC16F18126T-I/ST | RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO14 | Microchip Technology Inc | PIC16F18126-I/P vs PIC16F18126T-I/ST |
PIC16F18126T-I/SL | RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO14 | Microchip Technology Inc | PIC16F18126-I/P vs PIC16F18126T-I/SL |
PIC16F18126-I/7N | RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PQCC16 | Microchip Technology Inc | PIC16F18126-I/P vs PIC16F18126-I/7N |