Part Details for PIC16F18145T-I/SS by Microchip Technology Inc
Overview of PIC16F18145T-I/SS by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for PIC16F18145T-I/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK9939
|
Newark | 14Kb Flash, 512B Ram, 128B Eeprom, 12B Diff. Adcc, 2X16-Bit Dual Pwm 20 Ssop .209In T/R Rohs Compliant: Yes |Microchip PIC16F18145T-I/SS Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9400 | Buy Now |
DISTI #
150-PIC16F18145T-I/SSCT-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 20SSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1600 In Stock |
|
$0.9400 / $1.1400 | Buy Now |
DISTI #
PIC16F18145T-I/SS
|
Avnet Americas | 14KB FLASH, 512B RAM, 128B EEPROM, 12B DIFF. ADCC, 2X16-BIT DUAL PWM - Bulk (Alt: PIC16F18145T-I/SS) RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9400 / $1.1400 | Buy Now |
DISTI #
579-PIC16F18145T-ISS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 256B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM, 2x8-bit DAC RoHS: Compliant | 0 |
|
$0.9400 | Order Now |
DISTI #
PIC16F18145T-I/SS
|
Microchip Technology Inc | 14KB Flash, 1KB RAM, 256B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM, 2x8-bit DAC, Projected EOL: 2049-03-06 RoHS: Compliant pbFree: Yes |
3200 Alternates Available |
|
$0.8200 / $1.1400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$1.0000 | Buy Now |
|
Onlinecomponents.com | 3200 Factory Stock |
|
$0.8940 / $1.8720 | Buy Now | |
DISTI #
PIC16F18145T-I/SS
|
Avnet Americas | 14KB FLASH, 512B RAM, 128B EEPROM, 12B DIFF. ADCC, 2X16-BIT DUAL PWM - Bulk (Alt: PIC16F18145T-I/SS) RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9400 / $1.1400 | Buy Now |
|
Ameya Holding Limited | 3200 |
|
RFQ | ||
|
NAC | 14KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM, 20 SSOP .209in T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1600 | 3200 |
|
$1.0000 / $1.2300 | Buy Now |
Part Details for PIC16F18145T-I/SS
PIC16F18145T-I/SS CAD Models
PIC16F18145T-I/SS Part Data Attributes:
|
PIC16F18145T-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F18145T-I/SS
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SSOP-20 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHZ | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 20 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
RAM (bytes) | 1024 | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 5.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |