Part Details for PIC16F18326-E/ST by Microchip Technology Inc
Overview of PIC16F18326-E/ST by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16F18326-E/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y9127
|
Newark | 28Kb, 2Kb Ram, 256B Eeprom, 10B Adc, Comparator, 5B Dac, 10B Pwm, Ccp, Clc, Nco, Cwg, Pps, Eusart, Spi/I2C 14 Tssop 4.4Mm Tube Rohs Compliant: Yes |Microchip PIC16F18326-E/ST Min Qty: 576 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2700 | Buy Now |
DISTI #
PIC16F18326-E/ST-ND
|
DigiKey | IC MCU 8BIT 28KB FLASH 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1083 In Stock |
|
$1.2300 / $1.4800 | Buy Now |
DISTI #
PIC16F18326-E/ST
|
Avnet Americas | 28KB 2KB RAM 256B EEPROM 10B ADC COMPARATOR 5B DAC 10B PWM CCP CLC NCO CWG PPS EUSART SPI/I2C - Rail/Tube (Alt: PIC16F18326-E/ST) RoHS: Compliant Min Qty: 480 Package Multiple: 96 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$1.2300 / $1.4800 | Buy Now |
DISTI #
579-PIC16F18326-E/ST
|
Mouser Electronics | 8-bit Microcontrollers - MCU 256B EEPROM 10b ADC 5b DAC SPI/I2C RoHS: Compliant | 411 |
|
$1.2300 / $1.4800 | Buy Now |
DISTI #
PIC16F18326-E/ST
|
Microchip Technology Inc | 28KB, 2KB RAM, 256B EEPROM, 10b ADC, Comparator, 5b DAC, 10b PWM, CCP, CLC, NCO,, Projected EOL: 2044-04-29 RoHS: Compliant pbFree: Yes |
5564 Alternates Available |
|
$1.0800 / $1.4800 | Buy Now |
|
Future Electronics | 8-bit Microcontrollers - MCU 256B EEPROM 10b ADC 5b DAC SPI/I2C RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 96 | 0 |
|
$1.3200 | Buy Now |
|
Onlinecomponents.com | 8 Bit Microcontroller - Extreme Low Power - 28KB Flash - 256B EEPROM - 2KB RAM - 12 I/O's - 2.3 to 5.5V - 14-lead TSSOP - -40°C to +125°C | 5472 Factory Stock |
|
$1.1200 / $1.3600 | Buy Now |
DISTI #
PIC16F18326-E/ST
|
TME | IC: PIC microcontroller, 26kB, 32MHz, 2.3÷5.5VDC, SMD, TSSOP14 Min Qty: 1 | 0 |
|
$1.4000 / $1.5500 | RFQ |
|
Ameya Holding Limited | IC MCU 8BIT 28KB FLASH 14TSSOP | 5564 |
|
RFQ | |
|
NAC | 28KB, 2KB RAM, 256B EEPROM, 10b ADC, Comparator, 5b DAC, 10b PWM, CCP, CLC, NCO, CWG, PPS, EUSART, SPI/I2C - Package: 14 TSSOP 4.4mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 96 Container: Tube | 4416 |
|
$1.3100 / $1.6200 | Buy Now |
Part Details for PIC16F18326-E/ST
PIC16F18326-E/ST CAD Models
PIC16F18326-E/ST Part Data Attributes:
|
PIC16F18326-E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F18326-E/ST
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 9 Weeks | |
Date Of Intro | 2016-04-06 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHz | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 14 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
RAM (bytes) | 2048 | |
RAM (words) | 2048 | |
ROM (words) | 28672 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 2.9 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F18326-E/ST
This table gives cross-reference parts and alternative options found for PIC16F18326-E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F18326-E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F18326T-E/ST | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F18326-E/ST vs PIC16F18326T-E/ST |
PIC16LF18326T-E/ST | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F18326-E/ST vs PIC16LF18326T-E/ST |
PIC16F18326T-E/STVAO | RISC Microcontroller | Microchip Technology Inc | PIC16F18326-E/ST vs PIC16F18326T-E/STVAO |
PIC16F18326-I/ST | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F18326-E/ST vs PIC16F18326-I/ST |
PIC16LF18326T-I/ST | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F18326-E/ST vs PIC16LF18326T-I/ST |