-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 4.40 MM, LEAD FREE, PLASTIC, TSSOP-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M4386
|
Newark | 8 Bit Microcontroller, Flash, Pic16F5Xx, 20 Mhz, 1.5 Kb, 72 Byte, 14, Tssop Rohs Compliant: Yes |Microchip PIC16F505-I/ST Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1223 |
|
$0.9880 / $1.1000 | Buy Now |
DISTI #
89H0453
|
Newark | Microcontroller Mcu, 8 Bit, Pic16, 20Mhz, Tssop-14, Product Range:Pic16 Microcontrollers, Cpu Speed:20Mhz, Program Memory Size:1.5Kb, Ram Memory Size:72Byte, No. Of Pins:14Pins, Mcu Case Style:Tssop, No. Of I/O S:12I/O S Rohs Compliant: Yes |Microchip PIC16F505-I/ST Min Qty: 768 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0800 | Buy Now |
DISTI #
PIC16F505-I/ST-ND
|
DigiKey | IC MCU 8BIT 1.5KB FLASH 14TSSOP Min Qty: 1 Lead time: 5 Weeks Container: Tube |
713 In Stock |
|
$0.9500 / $1.0600 | Buy Now |
DISTI #
PIC16F505-I/ST
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 1.5KB Flash 2.5V/3.3V/5V 14-Pin TSSOP Tube - Rail/Tube (Alt: PIC16F505-I/ST) RoHS: Compliant Min Qty: 672 Package Multiple: 96 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$0.8800 / $1.0600 | Buy Now |
DISTI #
579-PIC16F505-I/ST
|
Mouser Electronics | 8-bit Microcontrollers - MCU 2 KB 72 RAM 12 I/O RoHS: Compliant | 376 |
|
$0.9500 / $1.0600 | Buy Now |
DISTI #
V99:2348_06462970
|
Arrow Electronics | MCU 8-bit PIC RISC 1.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2219 | Americas - 55 |
|
$1.0201 | Buy Now |
DISTI #
PIC16F505-I/ST
|
Microchip Technology Inc | 14 PIN Baseline PIC with 1024 words of program memory & 72 bytes of SRAM, Projected EOL: 2034-08-13 RoHS: Compliant pbFree: Yes |
11662 Alternates Available |
|
$0.7800 / $1.0600 | Buy Now |
DISTI #
70451933
|
RS | 1.5 KB Flash, 72 RAM, 12 I/O14 TSSOP 4.4mm TUBE | Microchip Technology Inc. PIC16F505-I/ST RoHS: Not Compliant Min Qty: 672 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6500 / $1.9400 | RFQ |
|
Future Electronics | PIC16F Series 1 kB Flash 72 B RAM 20 MHz 8-Bit Microcontroller - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 96 Lead time: 5 Weeks Container: Tube | 0Tube |
|
$0.9500 / $1.1700 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC16 PIC RISC 1.5KB EPROM 2.5V/3.3V/5V Automotive 14-Pin TSSOP Tube RoHS: Compliant | 11616 Factory Stock |
|
$1.0400 / $1.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F505-I/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F505-I/ST
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 4.40 MM, LEAD FREE, PLASTIC, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, LEAD FREE, PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Additional Feature | ALSO OPERATES AT MINIMUM 2V AT 4MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 12 | |
Number of Terminals | 14 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 72 | |
ROM (words) | 1536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F505-I/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F505-I/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F505T-I/STVAO | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO14 | Microchip Technology Inc | PIC16F505-I/ST vs PIC16F505T-I/STVAO |
PIC16F505-E/ST | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 4.40 MM, LEAD FREE, PLASTIC, TSSOP-14 | Microchip Technology Inc | PIC16F505-I/ST vs PIC16F505-E/ST |
PIC16F505T-E/ST | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 4.40 MM, LEAD FREE, PLASTIC, TSSOP-14 | Microchip Technology Inc | PIC16F505-I/ST vs PIC16F505T-E/ST |
PIC16F505-I/STVAO | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO14 | Microchip Technology Inc | PIC16F505-I/ST vs PIC16F505-I/STVAO |