Datasheets
PIC16F628-20/SO by: Microchip Technology Inc

8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SOIC-28

Part Details for PIC16F628-20/SO by Microchip Technology Inc

Overview of PIC16F628-20/SO by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for PIC16F628-20/SO

Part # Distributor Description Stock Price Buy
DISTI # 23C4983
Newark Microcontroller Mcu, 8 Bit, Pic16, 20Mhz, Soic-18, Product Range:Pic16 Family Pic16F6Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:20Mhz, Program Memory Size:3.5Kb, No. Of Pins:18Pins, Ic Case/Package:Soic Rohs Compliant: Yes |Microchip PIC16F628-20/SO Min Qty: 210 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $3.4700
$3.4700 Buy Now
DISTI # PIC16F628-20/SO-ND
DigiKey IC MCU 8BIT 3.5KB FLASH 18SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube 210
In Stock
  • 1 $3.3400
$3.3400 Buy Now
DISTI # PIC16F628-20/SO
Avnet Americas MCU 8-Bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V 18-Pin SOIC W Tube - Rail/Tube (Alt: PIC16F628-20/SO) RoHS: Compliant Min Qty: 210 Package Multiple: 42 Lead time: 5 Weeks, 0 Days Container: Tube 0
  • 1 $3.3100
  • 25 $3.2000
  • 100 $3.1200
$3.1200 / $3.3100 Buy Now
DISTI # 579-PIC16F62820SO
Mouser Electronics 8-bit Microcontrollers - MCU 3.5KB 224 RAM 16 I/O RoHS: Compliant 93
  • 1 $3.3300
$3.3300 Buy Now
DISTI # PIC16F628-20/SO
Microchip Technology Inc 18LD 20MHZ 2K FLASH, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 462

Alternates Available
  • 1 $3.3100
  • 25 $3.2000
  • 100 $3.1200
  • 1,000 $2.9300
  • 5,000 $2.8400
$2.8400 / $3.3100 Buy Now
DISTI # 70413730
RS Microcontroller, PIC16F628-20/SO 20MHz | Microchip Technology Inc. PIC16F628-20/SO RoHS: Not Compliant Min Qty: 210 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 0
  • 210 $6.8100
  • 1,050 $6.4700
  • 2,100 $6.1300
  • 4,200 $5.7900
$5.7900 / $6.8100 RFQ
Future Electronics PIC16F Series 3.5 kB Flash 224 B RAM 20 MHz 8-Bit Microcontroller - SOIC-18 RoHS: Compliant pbFree: Yes Min Qty: 252 Package Multiple: 42 Container: Tube 0
Tube
  • 42 $3.5700
  • 84 $3.5000
  • 126 $3.4600
  • 168 $3.4300
  • 210 $3.3300
$3.3300 / $3.5700 Buy Now
Onlinecomponents.com MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V 18-Pin SOIC W Tube RoHS: Compliant 0
  • 53 $5.2900
  • 105 $4.0000
  • 158 $3.7300
  • 210 $3.6500
$3.6500 / $5.2900 Buy Now
Bristol Electronics   11
RFQ
DISTI # PIC16F628-20/SO
Avnet Americas MCU 8-Bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V 18-Pin SOIC W Tube - Rail/Tube (Alt: PIC16F628-20/SO) RoHS: Compliant Min Qty: 210 Package Multiple: 42 Lead time: 5 Weeks, 0 Days Container: Tube 0
  • 1 $3.3100
  • 25 $3.2000
  • 100 $3.1200
$3.1200 / $3.3100 Buy Now
DISTI # PIC16F628-20/SO
TME IC: PIC microcontroller, 3.5kB, 20MHz, A/E/USART, 3÷5.5VDC, SMD Min Qty: 1 46
  • 1 $4.0900
  • 5 $3.9800
  • 10 $3.5800
$3.5800 / $4.0900 Buy Now
Ameya Holding Limited IC: PIC microcontroller, Memory: 3.5kB, SRAM: 224B, EEPROM: 128B 672
RFQ
DISTI # PIC16F628-20/SO
Avnet Americas MCU 8-Bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V 18-Pin SOIC W Tube - Rail/Tube (Alt: PIC16F628-20/SO) RoHS: Compliant Min Qty: 210 Package Multiple: 42 Lead time: 5 Weeks, 0 Days Container: Tube 0
  • 1 $3.3100
  • 25 $3.2000
  • 100 $3.1200
$3.1200 / $3.3100 Buy Now
NAC 3.5 KB Flash, 224 RAM, 16 I/O - Package: 18 SOIC .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 42 Container: Tube 378
  • 1 $3.9300
  • 100 $3.5600
  • 500 $3.3400
  • 1,000 $3.2600
$3.2600 / $3.9300 Buy Now
DISTI # PIC16F628-20/SO
Avnet Silica MCU 8-Bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V 18-Pin SOIC W Tube (Alt: PIC16F628-20/SO) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 1 Weeks, 0 Days Silica - 0
Buy Now
DISTI # PIC16F628-20/SO
EBV Elektronik MCU 8-Bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V 18-Pin SOIC W Tube (Alt: PIC16F628-20/SO) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 0 Weeks, 6 Days EBV - 0
Buy Now
DISTI # 2315794
element14 Asia-Pacific MCU, 8BIT, PIC16, 20MHZ, SOIC-18 RoHS: Compliant Min Qty: 1 Container: Each 145
  • 1 $4.8495
  • 25 $4.2397
  • 100 $3.5343
$3.5343 / $4.8495 Buy Now
DISTI # 2315794
Farnell MCU, 8BIT, PIC16, 20MHZ, SOIC-18 RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 1 Days Container: Each 145
  • 1 $4.9311
  • 25 $4.3163
  • 100 $3.5760
$3.5760 / $4.9311 Buy Now
Master Electronics MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V 18-Pin SOIC W Tube RoHS: Compliant 0
  • 53 $5.2900
  • 105 $4.0000
  • 158 $3.7300
  • 210 $3.6500
$3.6500 / $5.2900 Buy Now

Part Details for PIC16F628-20/SO

PIC16F628-20/SO CAD Models

PIC16F628-20/SO Part Data Attributes

PIC16F628-20/SO Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PIC16F628-20/SO Microchip Technology Inc 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SOIC-28
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code SOIC
Package Description 0.300 INCH, PLASTIC, MS-013, SOIC-28
Pin Count 28
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.31.00.01
Factory Lead Time 5 Weeks
Date Of Intro 1999-06-07
Samacsys Manufacturer Microchip
Has ADC NO
Address Bus Width
Bit Size 8
Boundary Scan NO
CPU Family PIC16
Clock Frequency-Max 20 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code R-PDSO-G18
JESD-609 Code e3
Length 11.55 mm
Low Power Mode YES
Moisture Sensitivity Level 1
Number of External Interrupts 1
Number of I/O Lines 16
Number of Serial I/Os 1
Number of Terminals 18
Number of Timers 3
On Chip Data RAM Width 8
On Chip Program ROM Width 14
Operating Temperature-Max 70 °C
Operating Temperature-Min
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP18,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
RAM (bytes) 224
ROM (words) 2048
ROM Programmability FLASH
Seated Height-Max 2.65 mm
Speed 20 MHz
Supply Current-Max 7 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 7.5 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for PIC16F628-20/SO

This table gives cross-reference parts and alternative options found for PIC16F628-20/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F628-20/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PIC16F628-20E/SO 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SOIC-28 Microchip Technology Inc PIC16F628-20/SO vs PIC16F628-20E/SO
PIC16F628T-20I/SOVAO 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 Microchip Technology Inc PIC16F628-20/SO vs PIC16F628T-20I/SOVAO
PIC16F628T-20I/SO 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SOIC-28 Microchip Technology Inc PIC16F628-20/SO vs PIC16F628T-20I/SO
PIC16F628-20E/SOVAO 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 Microchip Technology Inc PIC16F628-20/SO vs PIC16F628-20E/SOVAO
PIC16F628T-20/SO 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SOIC-28 Microchip Technology Inc PIC16F628-20/SO vs PIC16F628T-20/SO
PIC16F628T-20E/SO 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SOIC-28 Microchip Technology Inc PIC16F628-20/SO vs PIC16F628T-20E/SO
PIC16F628T-20E/SOVAO 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 Microchip Technology Inc PIC16F628-20/SO vs PIC16F628T-20E/SOVAO
PIC16F628-20I/SO 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SOIC-28 Microchip Technology Inc PIC16F628-20/SO vs PIC16F628-20I/SO
Part Number Description Manufacturer Compare
PIC16F628-20E/P 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18 Microchip Technology Inc PIC16F628-20/SO vs PIC16F628-20E/P
PIC16F628T-20I/SSVAO 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, SSOP-20 Microchip Technology Inc PIC16F628-20/SO vs PIC16F628T-20I/SSVAO
PIC16F628-20E/SSVAO RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO20 Microchip Technology Inc PIC16F628-20/SO vs PIC16F628-20E/SSVAO
PIC16F628T-20I/SS 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 Microchip Technology Inc PIC16F628-20/SO vs PIC16F628T-20I/SS
PIC16F628-20I/SO 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SOIC-28 Microchip Technology Inc PIC16F628-20/SO vs PIC16F628-20I/SO
PIC16F628-20E/SO 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SOIC-28 Microchip Technology Inc PIC16F628-20/SO vs PIC16F628-20E/SO
PIC16F628-20I/P 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18 Microchip Technology Inc PIC16F628-20/SO vs PIC16F628-20I/P
PIC16F628T-20I/SO 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SOIC-28 Microchip Technology Inc PIC16F628-20/SO vs PIC16F628T-20I/SO
PIC16F628T-20/SO 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SOIC-28 Microchip Technology Inc PIC16F628-20/SO vs PIC16F628T-20/SO
PIC16F628T-20E/SOVAO 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 Microchip Technology Inc PIC16F628-20/SO vs PIC16F628T-20E/SOVAO

PIC16F628-20/SO Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16F628-20/SO by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16F628-20/SO by Microchip Technology Inc

  • Please alert me when PIC16F628-20/SO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PIC16F628-20/SO alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16F628-20/SO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PIC16F628-20/SO alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16F628-20/SO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16F628-20/SO by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: