Part Details for PIC16F628-20E/SO by Microchip Technology Inc
Overview of PIC16F628-20E/SO by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16F628-20E/SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C4529
|
Newark | Mcu, 8Bit, 20Mhz, Wsoic-18, Product Range:Pic16 Family Pic16F6Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:20Mhz, Program Memory Size:3.5Kb, No. Of Pins:18Pins, Ic Case/Package:Wsoic, No. Of I/O S:16I/O S Rohs Compliant: Yes |Microchip PIC16F628-20E/SO Min Qty: 168 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9500 | Buy Now |
DISTI #
PIC16F628-20E/SO-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 18SOIC Min Qty: 168 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.1000 | Buy Now |
DISTI #
PIC16F628-20E/SO
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V 18-Pin SOIC W Tube - Rail/Tube (Alt: PIC16F628-20E/SO) RoHS: Compliant Min Qty: 168 Package Multiple: 42 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$3.8300 / $4.0400 | Buy Now |
DISTI #
579-PIC16F628-20E/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3.5KB 224 RAM 16 I/O RoHS: Compliant | 0 |
|
$4.1000 | Order Now |
DISTI #
PIC16F628-20E/SO
|
Microchip Technology Inc | No description available, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.4700 / $4.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 42 Package Multiple: 42 | 0 |
|
$4.1000 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16F - 8-Bit - 20MHz - 16 I/O - 3.5KB (2K x 14) FLASH - 128 x 8 EEPROM - 224 x 8 RAM - 3 to 5.5V - 18-SOIC. RoHS: Compliant | 0 |
|
$4.5000 / $6.5600 | Buy Now |
DISTI #
PIC16F628-20E/SO
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V 18-Pin SOIC W Tube - Rail/Tube (Alt: PIC16F628-20E/SO) RoHS: Compliant Min Qty: 168 Package Multiple: 42 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$3.8300 / $4.0400 | Buy Now |
DISTI #
PIC16F628-20E/SO
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V 18-Pin SOIC W Tube - Rail/Tube (Alt: PIC16F628-20E/SO) RoHS: Compliant Min Qty: 168 Package Multiple: 42 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$3.8300 / $4.0400 | Buy Now |
|
NAC | 3.5 KB Flash, 224 RAM, 16 I/O - Package: 18 SOIC .300in TUBE RoHS: Compliant Min Qty: 84 Package Multiple: 42 Container: Tube | 0 |
|
$4.0000 / $4.8200 | Buy Now |
Part Details for PIC16F628-20E/SO
PIC16F628-20E/SO CAD Models
PIC16F628-20E/SO Part Data Attributes
|
PIC16F628-20E/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F628-20E/SO
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SOIC-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, PLASTIC, MS-013, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1999-06-07 | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e3 | |
Length | 11.55 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 16 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 18 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 224 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 20 MHz | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F628-20E/SO
This table gives cross-reference parts and alternative options found for PIC16F628-20E/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F628-20E/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F628T-20I/SOVAO | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 | Microchip Technology Inc | PIC16F628-20E/SO vs PIC16F628T-20I/SOVAO |
PIC16F628T-20I/SO | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SOIC-28 | Microchip Technology Inc | PIC16F628-20E/SO vs PIC16F628T-20I/SO |
PIC16F628-20E/SOVAO | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 | Microchip Technology Inc | PIC16F628-20E/SO vs PIC16F628-20E/SOVAO |
PIC16F628T-20/SO | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SOIC-28 | Microchip Technology Inc | PIC16F628-20E/SO vs PIC16F628T-20/SO |
PIC16F628T-20E/SO | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SOIC-28 | Microchip Technology Inc | PIC16F628-20E/SO vs PIC16F628T-20E/SO |
PIC16F628T-20E/SOVAO | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 | Microchip Technology Inc | PIC16F628-20E/SO vs PIC16F628T-20E/SOVAO |
PIC16F628-20I/SO | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SOIC-28 | Microchip Technology Inc | PIC16F628-20E/SO vs PIC16F628-20I/SO |
PIC16F628-20/SO | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SOIC-28 | Microchip Technology Inc | PIC16F628-20E/SO vs PIC16F628-20/SO |