Datasheets
PIC16F628-20I/P by: Microchip Technology Inc

8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18

Part Details for PIC16F628-20I/P by Microchip Technology Inc

Overview of PIC16F628-20I/P by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for PIC16F628-20I/P

Part # Distributor Description Stock Price Buy
DISTI # 61K3449
Newark Microcontroller Mcu, 8 Bit, Pic16, 20Mhz, Dip-18, Product Range:Pic16 Microcontrollers, Device Core:Pic16, Operating Frequency Max:20Mhz, Program Memory Size:3.5Kb, No. Of Pins:18Pins, Ic Case/Package:Dip, No. Of I/O S:16I/O S Rohs Compliant: Yes |Microchip PIC16F628-20I/P Min Qty: 175 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $3.9100
$3.9100 Buy Now
DISTI # PIC16F628-20I/P-ND
DigiKey IC MCU 8BIT 3.5KB FLASH 18DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube 144
In Stock
  • 1 $3.7600
$3.7600 Buy Now
DISTI # PIC16F628-20I/P
Avnet Americas MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V 18-Pin PDIP Tube - Rail/Tube (Alt: PIC16F628-20I/P) RoHS: Compliant Min Qty: 175 Package Multiple: 25 Lead time: 6 Weeks, 0 Days Container: Tube 0
  • 1 $3.7200
  • 25 $3.6400
  • 100 $3.5400
$3.5400 / $3.7200 Buy Now
DISTI # 579-PIC16F62820IP
Mouser Electronics 8-bit Microcontrollers - MCU 3.5KB 224 RAM 16 I/O RoHS: Compliant 364
  • 1 $3.7600
$3.7600 Buy Now
DISTI # PIC16F628-20I/P
Microchip Technology Inc 18LD 20MHZ 2K FLASH, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 20

Alternates Available
  • 1 $3.7200
  • 25 $3.6400
  • 100 $3.5400
  • 1,000 $3.3400
  • 5,000 $3.2100
$3.2100 / $3.7200 Buy Now
DISTI # 70045548
RS 8bit PIC16F Microcontroller 20MHz 3.5kb Flash 18-Pin PDIP | Microchip Technology Inc. PIC16F628-20I/P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk 171
  • 1 $3.4900
$3.4900 Buy Now
Future Electronics PIC16F Series 3.5 kB Flash 224 B RAM 20 MHz 8-Bit Microcontroller - PDIP-18 RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 25 Container: Tube 0
Tube
  • 1 $4.3500
  • 10 $4.1900
  • 25 $4.0700
  • 75 $3.9300
  • 150 $3.7600
$3.7600 / $4.3500 Buy Now
Onlinecomponents.com MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V 18-Pin PDIP Tube RoHS: Compliant 250 In Stock
  • 25 $4.1800
  • 50 $4.0700
  • 100 $3.9100
  • 250 $3.8200
  • 500 $3.6800
  • 1,000 $3.6300
  • 2,500 $3.5700
  • 5,000 $3.5200
$3.5200 / $4.1800 Buy Now
Bristol Electronics   85
RFQ
DISTI # PIC16F628-20I/P
Avnet Americas MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V 18-Pin PDIP Tube - Rail/Tube (Alt: PIC16F628-20I/P) RoHS: Compliant Min Qty: 175 Package Multiple: 25 Lead time: 6 Weeks, 0 Days Container: Tube 0
  • 1 $3.7200
  • 25 $3.6400
  • 100 $3.5400
$3.5400 / $3.7200 Buy Now
DISTI # PIC16F628-20I/P
TME IC: PIC microcontroller, 3.5kB, 20MHz, A/E/USART, 3÷5.5VDC, THT Min Qty: 1 0
  • 1 $6.2500
  • 5 $5.9000
  • 25 $5.6000
  • 100 $5.0500
$5.0500 / $6.2500 RFQ
Ameya Holding Limited IC: PIC microcontroller, Memory: 3.5kB, SRAM: 224B, EEPROM: 128B 70
RFQ
DISTI # PIC16F628-20I/P
Avnet Americas MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V 18-Pin PDIP Tube - Rail/Tube (Alt: PIC16F628-20I/P) RoHS: Compliant Min Qty: 175 Package Multiple: 25 Lead time: 6 Weeks, 0 Days Container: Tube 0
  • 1 $3.7200
  • 25 $3.6400
  • 100 $3.5400
$3.5400 / $3.7200 Buy Now
NAC 3.5 KB Flash, 224 RAM, 16 I/O - Package: 18 PDIP .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 25 Container: Tube 50
  • 1 $4.4300
  • 100 $4.0100
  • 500 $3.7600
  • 1,000 $3.6700
$3.6700 / $4.4300 Buy Now
DISTI # PIC16F628-20I/P
Avnet Silica MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V 18-Pin PDIP Tube (Alt: PIC16F628-20I/P) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 1 Weeks, 1 Days Silica - 0
Buy Now
DISTI # PIC16F628-20I/P
Direct Components, Inc.   44
RFQ
DISTI # PIC16F628-20I/P
EBV Elektronik MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V 18-Pin PDIP Tube (Alt: PIC16F628-20I/P) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 1 Weeks, 0 Days EBV - 0
Buy Now
DISTI # 9760407
element14 Asia-Pacific MCU, 8BIT, PIC16, 20MHZ, DIP-18 RoHS: Compliant Min Qty: 1 Container: Each 0
  • 1 $4.7533
  • 25 $4.4007
  • 100 $4.1803
$4.1803 / $4.7533 Buy Now
DISTI # 9760407
Farnell MCU, 8BIT, PIC16, 20MHZ, DIP-18 RoHS: Compliant Min Qty: 1 Lead time: 31 Weeks, 1 Days Container: Each 0
  • 1 $4.0643
  • 10 $3.3618
  • 25 $3.0231
  • 100 $2.7848
$2.7848 / $4.0643 Buy Now
Master Electronics MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V 18-Pin PDIP Tube RoHS: Compliant 250 In Stock
  • 25 $4.1800
  • 50 $4.0700
  • 100 $3.9100
  • 250 $3.8200
  • 500 $3.6800
  • 1,000 $3.6300
  • 2,500 $3.5700
  • 5,000 $3.5200
$3.5200 / $4.1800 Buy Now

Part Details for PIC16F628-20I/P

PIC16F628-20I/P CAD Models

PIC16F628-20I/P Part Data Attributes

PIC16F628-20I/P Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PIC16F628-20I/P Microchip Technology Inc 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code DIP
Package Description 0.300 INCH, PLASTIC, MS-001, DIP-18
Pin Count 18
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.31.00.01
Factory Lead Time 6 Weeks
Date Of Intro 1999-06-07
Samacsys Manufacturer Microchip
Has ADC NO
Address Bus Width
Bit Size 8
Boundary Scan NO
CPU Family PIC16
Clock Frequency-Max 20 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code R-PDIP-T18
JESD-609 Code e3
Length 22.984 mm
Low Power Mode YES
Number of External Interrupts 1
Number of I/O Lines 16
Number of Serial I/Os 1
Number of Terminals 18
Number of Timers 3
On Chip Data RAM Width 8
On Chip Program ROM Width 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP18,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
RAM (bytes) 224
ROM (words) 2048
ROM Programmability FLASH
Seated Height-Max 3.94 mm
Speed 20 MHz
Supply Current-Max 7 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 5 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for PIC16F628-20I/P

This table gives cross-reference parts and alternative options found for PIC16F628-20I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F628-20I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PIC16F628-20E/P 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18 Microchip Technology Inc PIC16F628-20I/P vs PIC16F628-20E/P
Part Number Description Manufacturer Compare
PIC16F628-20E/P 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18 Microchip Technology Inc PIC16F628-20I/P vs PIC16F628-20E/P
PIC16F628T-20I/SSVAO 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, SSOP-20 Microchip Technology Inc PIC16F628-20I/P vs PIC16F628T-20I/SSVAO
PIC16F628-20E/SSVAO RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO20 Microchip Technology Inc PIC16F628-20I/P vs PIC16F628-20E/SSVAO
PIC16F628T-20I/SS 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 Microchip Technology Inc PIC16F628-20I/P vs PIC16F628T-20I/SS
PIC16F628-20I/SO 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SOIC-28 Microchip Technology Inc PIC16F628-20I/P vs PIC16F628-20I/SO
PIC16F628-20E/SO 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SOIC-28 Microchip Technology Inc PIC16F628-20I/P vs PIC16F628-20E/SO
PIC16F628T-20I/SO 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SOIC-28 Microchip Technology Inc PIC16F628-20I/P vs PIC16F628T-20I/SO
PIC16F628T-20/SO 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SOIC-28 Microchip Technology Inc PIC16F628-20I/P vs PIC16F628T-20/SO
PIC16F628T-20E/SOVAO 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 Microchip Technology Inc PIC16F628-20I/P vs PIC16F628T-20E/SOVAO
PIC16F628-20E/SOVAO 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 Microchip Technology Inc PIC16F628-20I/P vs PIC16F628-20E/SOVAO

PIC16F628-20I/P Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16F628-20I/P by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16F628-20I/P by Microchip Technology Inc

  • Please alert me when PIC16F628-20I/P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PIC16F628-20I/P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16F628-20I/P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PIC16F628-20I/P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16F628-20I/P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16F628-20I/P by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: