Datasheets
PIC16F628-20I/SS by: Microchip Technology Inc

8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20

Part Details for PIC16F628-20I/SS by Microchip Technology Inc

Overview of PIC16F628-20I/SS by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for PIC16F628-20I/SS

Part # Distributor Description Stock Price Buy
DISTI # 23C4987
Newark Mcu, 8Bit, Pic16, 20Mhz, Ssop-20, Product Range:Pic16 Microcontrollers, Device Core:Pic16, Operating Frequency Max:20Mhz, Program Memory Size:3.5Kb, No. Of Pins:20Pins, Ic Case/Package:Ssop, No. Of I/O S:16I/O S, Interfaces:Usart Rohs Compliant: Yes |Microchip PIC16F628-20I/SS Min Qty: 201 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $4.1100
$4.1100 Buy Now
DISTI # PIC16F628-20I/SS-ND
DigiKey IC MCU 8BIT 3.5KB FLASH 20SSOP Min Qty: 1 Lead time: 8 Weeks Container: Tube 152
In Stock
  • 1 $3.9500
$3.9500 Buy Now
DISTI # PIC16F628-20I/SS
Avnet Americas MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V 20-Pin SSOP Tube - Rail/Tube (Alt: PIC16F628-20I/SS) RoHS: Compliant Min Qty: 201 Package Multiple: 67 Lead time: 7 Weeks, 0 Days Container: Tube 0
  • 1 $3.9200
  • 25 $3.8200
  • 100 $3.7100
$3.7100 / $3.9200 Buy Now
DISTI # 579-PIC16F628-20I/SS
Mouser Electronics 8-bit Microcontrollers - MCU 3.5KB 224 RAM 16 I/O RoHS: Compliant 1182
  • 1 $3.9500
$3.9500 Buy Now
DISTI # PIC16F628-20I/SS
Microchip Technology Inc 20LD 20MHZ 2K FLASH, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 350

Alternates Available
  • 1 $3.9200
  • 25 $3.8200
  • 100 $3.7100
  • 1,000 $3.4900
  • 5,000 $3.3700
$3.3700 / $3.9200 Buy Now
DISTI # 70451956
RS 3.5 KB Flash, 224 RAM, 16 I/O20 SSOP .209in TUBE | Microchip Technology Inc. PIC16F628-20I/SS RoHS: Not Compliant Min Qty: 201 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk 0
  • 201 $8.0600
  • 1,005 $7.6600
  • 2,010 $7.2500
  • 4,020 $6.8500
$6.8500 / $8.0600 RFQ
Future Electronics PIC16F Series 3.5 kB Flash 224 B RAM 20 MHz 8-Bit Microcontroller - SSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 268 Package Multiple: 67 Container: Tube 0
Tube
  • 67 $4.1300
  • 134 $4.0400
  • 201 $3.9500
$3.9500 / $4.1300 Buy Now
Onlinecomponents.com MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V 20-Pin SSOP Tube RoHS: Compliant 0
  • 5 $4.7900
  • 67 $4.3900
  • 134 $4.2100
  • 268 $4.1000
  • 536 $3.9400
  • 1,005 $3.8800
  • 2,546 $3.8200
  • 5,025 $3.7600
$3.7600 / $4.7900 Buy Now
Bristol Electronics   15
RFQ
Bristol Electronics   62
RFQ
Bristol Electronics   536
RFQ
Quest Components MicroController, 8-Bit, 20 Pin, Plastic, SSOP 9
  • 1 $5.1834
  • 3 $4.3195
  • 7 $3.8012
$3.8012 / $5.1834 Buy Now
Quest Components MicroController, 8-Bit, 20 Pin, Plastic, SSOP 428
  • 1 $7.5825
  • 50 $4.6759
  • 215 $4.1704
$4.1704 / $7.5825 Buy Now
Quest Components MicroController, 8-Bit, 20 Pin, Plastic, SSOP 225
  • 1 $7.5825
  • 50 $4.6759
  • 215 $4.1704
$4.1704 / $7.5825 Buy Now
Quest Components MicroController, 8-Bit, 20 Pin, Plastic, SSOP 49
  • 1 $9.8340
  • 11 $6.5560
  • 39 $6.0643
$6.0643 / $9.8340 Buy Now
DISTI # PIC16F628-20I/SS
Avnet Americas MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V 20-Pin SSOP Tube - Rail/Tube (Alt: PIC16F628-20I/SS) RoHS: Compliant Min Qty: 201 Package Multiple: 67 Lead time: 7 Weeks, 0 Days Container: Tube 0
  • 1 $3.9200
  • 25 $3.8200
  • 100 $3.7100
$3.7100 / $3.9200 Buy Now
DISTI # PIC16F628-20ISS
TME IC: PIC microcontroller, 3.5kB, 20MHz, A/E/USART, 3รท5.5VDC, SMD Min Qty: 1 0
  • 1 $4.6300
  • 5 $4.3600
  • 25 $4.0200
  • 100 $3.8900
$3.8900 / $4.6300 RFQ
Ameya Holding Limited IC: PIC microcontroller, Memory: 3.5kB, SRAM: 224B, EEPROM: 128B 350
RFQ
DISTI # PIC16F628-20I/SS
Avnet Americas MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V 20-Pin SSOP Tube - Rail/Tube (Alt: PIC16F628-20I/SS) RoHS: Compliant Min Qty: 201 Package Multiple: 67 Lead time: 7 Weeks, 0 Days Container: Tube 0
  • 1 $3.9200
  • 25 $3.8200
  • 100 $3.7100
$3.7100 / $3.9200 Buy Now
NAC 3.5 KB Flash, 224 RAM, 16 I/O - Package: 20 SSOP .209in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 67 Container: Tube 268
  • 1 $4.6500
  • 100 $4.2100
  • 500 $3.9500
  • 1,000 $3.8500
$3.8500 / $4.6500 Buy Now
DISTI # PIC16F628-20I/SS
Avnet Silica MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V 20-Pin SSOP Tube (Alt: PIC16F628-20I/SS) RoHS: Compliant Min Qty: 67 Package Multiple: 67 Lead time: 1 Weeks, 3 Days Silica - 0
Buy Now
DISTI # PIC16F628-20I/SS
EBV Elektronik MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V 20-Pin SSOP Tube (Alt: PIC16F628-20I/SS) RoHS: Compliant Min Qty: 67 Package Multiple: 67 Lead time: 1 Weeks, 2 Days EBV - 0
Buy Now
DISTI # 1084266
element14 Asia-Pacific MCU, 8BIT, PIC16, 20MHZ, SSOP-20 RoHS: Compliant Min Qty: 1 Container: Each 0
  • 1 $4.2389
  • 25 $4.1949
  • 100 $4.1875
$4.1875 / $4.2389 Buy Now
DISTI # 1084266
Farnell MCU, 8BIT, PIC16, 20MHZ, SSOP-20 RoHS: Compliant Min Qty: 1 Lead time: 31 Weeks, 1 Days Container: Each 0
  • 1 $5.8323
  • 25 $5.1049
  • 100 $4.2269
$4.2269 / $5.8323 Buy Now
Master Electronics MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V 20-Pin SSOP Tube RoHS: Compliant 0
  • 5 $4.7900
  • 67 $4.3900
  • 134 $4.2100
  • 268 $4.1000
  • 536 $3.9400
  • 1,005 $3.8800
  • 2,546 $3.8200
  • 5,025 $3.7600
$3.7600 / $4.7900 Buy Now

Part Details for PIC16F628-20I/SS

PIC16F628-20I/SS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PIC16F628-20I/SS Part Data Attributes

PIC16F628-20I/SS Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PIC16F628-20I/SS Microchip Technology Inc 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code SSOP
Package Description 0.209 INCH, PLASTIC, MO-150, SSOP-20
Pin Count 20
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.31.00.01
Factory Lead Time 7 Weeks
Date Of Intro 1999-06-07
Samacsys Manufacturer Microchip
Has ADC NO
Address Bus Width
Bit Size 8
Boundary Scan NO
CPU Family PIC16
Clock Frequency-Max 20 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code R-PDSO-G20
JESD-609 Code e3
Length 7.2 mm
Low Power Mode YES
Moisture Sensitivity Level 1
Number of External Interrupts 1
Number of I/O Lines 16
Number of Serial I/Os 1
Number of Terminals 20
Number of Timers 3
On Chip Data RAM Width 8
On Chip Program ROM Width 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP20,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified
RAM (bytes) 224
ROM (words) 2048
ROM Programmability FLASH
Seated Height-Max 2 mm
Speed 20 MHz
Supply Current-Max 7 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 5.3 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for PIC16F628-20I/SS

This table gives cross-reference parts and alternative options found for PIC16F628-20I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F628-20I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PIC16F628-20E/SS 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 Microchip Technology Inc PIC16F628-20I/SS vs PIC16F628-20E/SS
PIC16F628T-20/SS 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 Microchip Technology Inc PIC16F628-20I/SS vs PIC16F628T-20/SS
PIC16F628-20I/SSVAO 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, SSOP-20 Microchip Technology Inc PIC16F628-20I/SS vs PIC16F628-20I/SSVAO
PIC16F628-20E/SSVAO RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO20 Microchip Technology Inc PIC16F628-20I/SS vs PIC16F628-20E/SSVAO
PIC16F628T-20I/SS 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 Microchip Technology Inc PIC16F628-20I/SS vs PIC16F628T-20I/SS
PIC16F628T-20I/SSVAO 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, SSOP-20 Microchip Technology Inc PIC16F628-20I/SS vs PIC16F628T-20I/SSVAO
PIC16F628T-20E/SS 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 Microchip Technology Inc PIC16F628-20I/SS vs PIC16F628T-20E/SS
Part Number Description Manufacturer Compare
PIC16F628-20E/P 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18 Microchip Technology Inc PIC16F628-20I/SS vs PIC16F628-20E/P
PIC16F628T-20I/SSVAO 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, SSOP-20 Microchip Technology Inc PIC16F628-20I/SS vs PIC16F628T-20I/SSVAO
PIC16F628-20E/SSVAO RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO20 Microchip Technology Inc PIC16F628-20I/SS vs PIC16F628-20E/SSVAO
PIC16F628T-20I/SS 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 Microchip Technology Inc PIC16F628-20I/SS vs PIC16F628T-20I/SS
PIC16F628-20I/SO 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SOIC-28 Microchip Technology Inc PIC16F628-20I/SS vs PIC16F628-20I/SO
PIC16F628-20E/SO 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SOIC-28 Microchip Technology Inc PIC16F628-20I/SS vs PIC16F628-20E/SO
PIC16F628-20I/P 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18 Microchip Technology Inc PIC16F628-20I/SS vs PIC16F628-20I/P
PIC16F628T-20I/SO 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SOIC-28 Microchip Technology Inc PIC16F628-20I/SS vs PIC16F628T-20I/SO
PIC16F628T-20/SO 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SOIC-28 Microchip Technology Inc PIC16F628-20I/SS vs PIC16F628T-20/SO
PIC16F628T-20E/SOVAO 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 Microchip Technology Inc PIC16F628-20I/SS vs PIC16F628T-20E/SOVAO

PIC16F628-20I/SS Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16F628-20I/SS by Microchip Technology Inc.
Theyโ€™ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16F628-20I/SS by Microchip Technology Inc

  • Please alert me when PIC16F628-20I/SS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PIC16F628-20I/SS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16F628-20I/SS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire ยท Expired on
  • Also alert me for the following PIC16F628-20I/SS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16F628-20I/SS.
Looks like you've reached your alert limit!ย  Please delete some alerts or contact us if you need help.

Compare PIC16F628-20I/SS by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: