-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K7438
|
Newark | 8 Bit Microcontroller, Flash, Pic16F8Xxx, 20 Mhz, 7 Kb, 192 Byte, 44, Tqfp Rohs Compliant: Yes |Microchip PIC16F874A-I/PT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2000 | Buy Now |
DISTI #
89C2868
|
Newark | Microcontroller Mcu, 8 Bit, Pic16, 20Mhz, Tqfp-44, Product Range:Pic16 Family Pic16F8Xx Series Microcontrollers, Cpu Speed:20Mhz, Program Memory Size:7Kb, Ram Memory Size:192Byte, No. Of Pins:44Pins, Mcu Case Style:Tqfp Rohs Compliant: Yes |Microchip PIC16F874A-I/PT Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9200 | Buy Now |
DISTI #
PIC16F874A-I/PT-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 44TQFP Min Qty: 1 Lead time: 5 Weeks Container: Tray |
1473 In Stock |
|
$6.9200 | Buy Now |
DISTI #
PIC16F874A-I/PT
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 7.2KB Flash 5V 44-Pin TQFP - Bulk (Alt: PIC16F874A-I/PT) RoHS: Not Compliant Min Qty: 160 Package Multiple: 160 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$6.4900 / $6.8500 | Buy Now |
DISTI #
579-PIC16F874A-I/PT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB 192 RAM 33 I/O RoHS: Compliant | 3728 |
|
$6.9200 | Buy Now |
DISTI #
V99:2348_06471680
|
Arrow Electronics | MCU 8-bit PIC RISC 7.2KB Flash 5V 44-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2324 | Americas - 310 |
|
$7.4360 | Buy Now |
DISTI #
E54:1762_00013957
|
Arrow Electronics | MCU 8-bit PIC RISC 7.2KB Flash 5V 44-Pin TQFP Tray RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 5 Weeks | Europe - 160 |
|
$6.5670 / $6.7060 | Buy Now |
DISTI #
PIC16F874A-I/PT
|
Microchip Technology Inc | MCU CMOS 44 LD 20MHZ 4K FLASH, Projected EOL: 2034-06-04 RoHS: Compliant pbFree: Yes |
796 Alternates Available |
|
$5.9000 / $6.8500 | Buy Now |
DISTI #
70413613
|
RS | PIC16F874A-I/PT,8bit PIC Microcontroller,20MHz,7.2kb,128 B Flash,44-Pin TQFP | Microchip Technology Inc. PIC16F874A-I/PT RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$12.0100 / $14.1300 | RFQ |
|
Future Electronics | PIC16F Series 7 kB Flash 192 B RAM 20 MHz 8-Bit Microcontroller - TQFP-44 RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Container: Tray | 160Tray |
|
$6.5900 / $6.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F874A-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F874A-I/PT
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 1998-12-01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 4 V MINIMUM SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 33 | |
Number of Terminals | 44 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 192 | |
RAM (words) | 192 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 20 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F874A-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F874A-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F874AT-I/PT | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 | Microchip Technology Inc | PIC16F874A-I/PT vs PIC16F874AT-I/PT |
PIC16F874A-E/PT | 8-BIT, FLASH, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 | Microchip Technology Inc | PIC16F874A-I/PT vs PIC16F874A-E/PT |
PIC16F874ATI/PTG | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 | Microchip Technology Inc | PIC16F874A-I/PT vs PIC16F874ATI/PTG |