-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SO-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K7444
|
Newark | 8 Bit Microcontroller, Flash, Pic16F, 20 Mhz, 14 Kb, 368 Byte, 28, Soic Rohs Compliant: Yes |Microchip PIC16F876-20I/SO Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$7.9500 / $8.0800 | Buy Now |
DISTI #
23C5086
|
Newark | Microcontroller Mcu, 8 Bit, Pic16, 20Mhz, Soic-28, Product Range:Pic16 Family Pic16F8Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:20Mhz, Program Memory Size:14Kb, No. Of Pins:28Pins, Ic Case/Package:Soic Rohs Compliant: Yes |Microchip PIC16F876-20I/SO Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7200 | Buy Now |
DISTI #
28AC0787
|
Newark | Soic 7 Kb Flash, 368 Ram, 22 I/O Rohs Compliant: Yes |Microchip PIC16F876-20I/SO Min Qty: 27 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5000 / $7.6300 | Buy Now |
DISTI #
PIC16F876-20I/SO-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 28SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube |
207 In Stock |
|
$7.6376 / $7.7700 | Buy Now |
DISTI #
PIC16F876-20I/SO
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 14KB Flash 5V 28-Pin SOIC W Tube - Rail/Tube (Alt: PIC16F876-20I/SO) RoHS: Compliant Min Qty: 27 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 2322 |
|
$7.5000 / $7.7700 | Buy Now |
DISTI #
PIC16F876-20I/SO
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 14KB Flash 5V 28-Pin SOIC W Tube - Rail/Tube (Alt: PIC16F876-20I/SO) RoHS: Compliant Min Qty: 108 Package Multiple: 27 Container: Tube | 0 |
|
$7.5000 / $7.7700 | Buy Now |
DISTI #
PIC16F876-20I/SO
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 14KB Flash 5V 28-Pin SOIC W Tube - Rail/Tube (Alt: PIC16F876-20I/SO) RoHS: Compliant Min Qty: 108 Package Multiple: 27 Container: Tube | 0 |
|
$7.5000 / $7.7700 | Buy Now |
DISTI #
579-PIC16F876-20I/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14KB 368 RAM 22 I/O RoHS: Compliant | 1550 |
|
$7.6300 / $7.7700 | Buy Now |
DISTI #
VBF:5286_06471700
|
Arrow Electronics | MCU 8-bit PIC RISC 14KB Flash 5V 28-Pin SOIC W Tube Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2137 | Americas - 53 |
|
$7.8390 | Buy Now |
DISTI #
V36:1790_06471700
|
Arrow Electronics | MCU 8-bit PIC RISC 14KB Flash 5V 28-Pin SOIC W Tube Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2239 | Americas - 12 |
|
$7.1340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F876-20I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F876-20I/SO
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SO-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, PLASTIC, MS-013, SO-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 1998-12-01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.87 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 22 | |
Number of Terminals | 28 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 368 | |
RAM (words) | 368 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.64 mm | |
Speed | 20 MHz | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F876-20I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F876-20I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F876T-20/SO | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SO-28 | Microchip Technology Inc | PIC16F876-20I/SO vs PIC16F876T-20/SO |
PIC16F876T-20I/SOD85 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SO-28 | Microchip Technology Inc | PIC16F876-20I/SO vs PIC16F876T-20I/SOD85 |
PIC16F876T-20I/SO | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SO-28 | Microchip Technology Inc | PIC16F876-20I/SO vs PIC16F876T-20I/SO |
PIC16F876-20/SO | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SO-28 | Microchip Technology Inc | PIC16F876-20I/SO vs PIC16F876-20/SO |