Part Details for PIC16F876A-E/ML by Microchip Technology Inc
Overview of PIC16F876A-E/ML by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for PIC16F876A-E/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C4677
|
Newark | Mcu, 8Bit, 20Mhz, Qfn-Ep-28, Product Range:Pic16 Family Pic16F87X Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:20Mhz, Program Memory Size:14.3Kb, No. Of Pins:28Pins, Ic Case/Package:Qfn-Ep, Qualification:- Rohs Compliant: Yes |Microchip PIC16F876A-E/ML Min Qty: 122 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3100 | Buy Now |
DISTI #
PIC16F876A-E/ML-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 28QFN Min Qty: 122 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.5250 | Buy Now |
DISTI #
PIC16F876A-E/ML
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 14KB Flash 5V 28-Pin QFN EP Tube - Rail/Tube (Alt: PIC16F876A-E/ML) RoHS: Compliant Min Qty: 122 Package Multiple: 61 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$6.1200 / $6.4700 | Buy Now |
DISTI #
579-PIC16F876A-E/ML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14KB 368 RAM 22 I/O RoHS: Compliant | 0 |
|
$6.5300 | Order Now |
DISTI #
PIC16F876A-E/ML
|
Microchip Technology Inc | No description available, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.5400 / $6.4700 | Buy Now |
DISTI #
70454126
|
RS | 7 KB Flash, 368 RAM, 22 I/O28 QFN 6x6x0.9mm TUBE | Microchip Technology Inc. PIC16F876A-E/ML RoHS: Not Compliant Min Qty: 122 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$11.3100 / $13.3100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 61 Package Multiple: 61 | 0 |
|
$6.5300 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16F - 8-Bit - 20MHz - 22 I/O - 14KB (8K x 14) FLASH - 256 x 8 EEPROM - 368 x 8 RAM - 4 to 5.5V - 28-QFN (6x6). RoHS: Compliant | 0 |
|
$7.1200 / $10.2700 | Buy Now |
DISTI #
PIC16F876A-E/ML
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 14KB Flash 5V 28-Pin QFN EP Tube - Rail/Tube (Alt: PIC16F876A-E/ML) RoHS: Compliant Min Qty: 122 Package Multiple: 61 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$6.1200 / $6.4700 | Buy Now |
|
NAC | 7 KB Flash, 368 RAM, 22 I/O - Package: 28 QFN 6x6x0.9mm TUBE RoHS: Compliant Min Qty: 61 Package Multiple: 61 Container: Tube | 0 |
|
$6.3700 / $7.6800 | Buy Now |
Part Details for PIC16F876A-E/ML
PIC16F876A-E/ML CAD Models
PIC16F876A-E/ML Part Data Attributes:
|
PIC16F876A-E/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F876A-E/ML
Microchip Technology Inc
8-BIT, FLASH, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, PLASTIC, MLF-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | 6 X 6 MM, PLASTIC, MLF-28 | |
Pin Count | 28 | |
Manufacturer Package Code | MLF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1998-12-01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 22 | |
Number of Terminals | 28 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 368 | |
RAM (words) | 368 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 20 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F876A-E/ML
This table gives cross-reference parts and alternative options found for PIC16F876A-E/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F876A-E/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F876AI/MLG | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, PLASTIC, MLF-28 | Microchip Technology Inc | PIC16F876A-E/ML vs PIC16F876AI/MLG |
PIC16LF876A-I/ML | 8-BIT, FLASH, 10 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, PLASTIC, MLF-28 | Microchip Technology Inc | PIC16F876A-E/ML vs PIC16LF876A-I/ML |
PIC16F876AT-I/ML | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, PLASTIC, MLF-28 | Microchip Technology Inc | PIC16F876A-E/ML vs PIC16F876AT-I/ML |
PIC16LF876AT-I/ML | 8-BIT, FLASH, 10 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, PLASTIC, MLF-28 | Microchip Technology Inc | PIC16F876A-E/ML vs PIC16LF876AT-I/ML |
PIC16F876A-H/MLVAO | RISC Microcontroller, FLASH, CMOS, PQCC28 | Microchip Technology Inc | PIC16F876A-E/ML vs PIC16F876A-H/MLVAO |
PIC16LF876AI/MLG | 8-BIT, FLASH, 10 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, PLASTIC, MLF-28 | Microchip Technology Inc | PIC16F876A-E/ML vs PIC16LF876AI/MLG |