Part Details for PIC16LF1459-I/ML by Microchip Technology Inc
Overview of PIC16LF1459-I/ML by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PIC16LF1459-I/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T7252
|
Newark | Microcontroller Mcu, 8 Bit, Pic16, 48Mhz, Qfn-20, Product Range:Pic16 Microcontrollers, Device Core:Pic16, Operating Frequency Max:48Mhz, Program Memory Size:14Kb, No. Of Pins:20Pins, Ic Case/Package:Qfn, No. Of I/O S:17I/O S Rohs Compliant: Yes |Microchip PIC16LF1459-I/ML Min Qty: 364 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8700 | Buy Now |
DISTI #
PIC16LF1459-I/ML-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 20QFN Min Qty: 1 Lead time: 4 Weeks Container: Tube |
10964 In Stock |
|
$1.8000 / $2.1500 | Buy Now |
DISTI #
PIC16LF1459-I/ML
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V 20-Pin QFN EP Tube - Rail/Tube (Alt: PIC16LF1459-I/ML) RoHS: Compliant Min Qty: 364 Package Multiple: 91 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.8000 / $2.1500 | Buy Now |
DISTI #
579-PIC16LF1459-I/ML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14KB Fl 1024 b R 48MHz Int Oc 18 I/0 RoHS: Compliant | 410 |
|
$1.8000 / $2.1500 | Buy Now |
DISTI #
PIC16LF1459-I/ML
|
Microchip Technology Inc | N/A, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
3594 Alternates Available |
|
$1.5600 / $2.1500 | Buy Now |
DISTI #
70323040
|
RS | 14 KB Flash, 1024 bytes RAM, 48 MHz Int. Osc, 18 I/0, Enhanced Mid Range Core | Microchip Technology Inc. PIC16LF1459-I/ML RoHS: Not Compliant Min Qty: 364 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9900 / $3.5200 | RFQ |
|
Future Electronics | PIC16 Series 14 KB Flash 1 KB RAM 48 MHz 8-Bit Microcontroller - QFN-20 RoHS: Compliant pbFree: Yes Min Qty: 455 Package Multiple: 91 Container: Tube | 0Tube |
|
$1.9000 / $2.0200 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 48MHz - 14 I/O - 14KB (8K x 14) FLASH - 1K x 8 RAM - 1.8 to 3.6V - 20-QFN (5x5). RoHS: Compliant | 3549 Factory Stock |
|
$1.6400 / $1.9200 | Buy Now |
DISTI #
PIC16LF1459-I/ML
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V 20-Pin QFN EP Tube - Rail/Tube (Alt: PIC16LF1459-I/ML) RoHS: Compliant Min Qty: 364 Package Multiple: 91 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.8000 / $2.1500 | Buy Now |
|
Ameya Holding Limited | PIC16 Series 14 KB Flash 1 KB RAM 48 MHz 8-Bit Microcontroller - QFN-20 | 4004 |
|
RFQ |
Part Details for PIC16LF1459-I/ML
PIC16LF1459-I/ML CAD Models
PIC16LF1459-I/ML Part Data Attributes
|
PIC16LF1459-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF1459-I/ML
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVQCCN, LCC20,.16SQ,20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 17 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 20 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 1024 | |
RAM (words) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 48 MHz | |
Supply Current-Max | 292 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16LF1459-I/ML
This table gives cross-reference parts and alternative options found for PIC16LF1459-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF1459-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF1459T-I/ML | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1459-I/ML vs PIC16LF1459T-I/ML |
PIC16F1459T-I/ML | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1459-I/ML vs PIC16F1459T-I/ML |
PIC16F1459-E/ML | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1459-I/ML vs PIC16F1459-E/ML |
PIC16LF1459-E/ML | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1459-I/ML vs PIC16LF1459-E/ML |
PIC16F1459-I/ML | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1459-I/ML vs PIC16F1459-I/ML |