Part Details for PIC16LF1526-I/MR by Microchip Technology Inc
Overview of PIC16LF1526-I/MR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16LF1526-I/MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T3113
|
Newark | Microcontroller Mcu, 8 Bit, Pic16, 20Mhz, Qfn-64, Product Range:Pic16 Family Pic16F15Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:20Mhz, Program Memory Size:14Kb, No. Of Pins:64Pins, Ic Case/Package:Qfn Rohs Compliant: Yes |Microchip PIC16LF1526-I/MR Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4000 | Buy Now |
DISTI #
PIC16LF1526-I/MR-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 64VQFN Min Qty: 320 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.3100 | Buy Now |
DISTI #
PIC16LF1526-I/MR
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V 64-Pin QFN EP Tube - Rail/Tube (Alt: PIC16LF1526-I/MR) RoHS: Compliant Min Qty: 280 Package Multiple: 40 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$2.3100 / $2.7800 | Buy Now |
DISTI #
579-PIC16LF1526-I/MR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14K FL 768B RAM 10-bit ADC 1.8-3.6V RoHS: Compliant | 0 |
|
$2.3100 | Order Now |
DISTI #
PIC16LF1526-I/MR
|
Microchip Technology Inc | 64-pin, 14KB Flash, 768B RAM, 10-bit ADC, 10xCCP, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.0100 / $2.7800 | Buy Now |
DISTI #
70048180
|
RS | IC, MCU, nanoWatt,8-Bit, Flash, 14KB,5MIPS,1.8-3.6V,30-CH, 10-Bit A/D, QFN-64 | Microchip Technology Inc. PIC16LF1526-I/MR RoHS: Not Compliant Min Qty: 320 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8100 / $4.4900 | RFQ |
|
Future Electronics | PIC16 Series 14 KB Flash 768 B RAM 20 MHz 8-Bit Microcontroller - QFN-64 RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 40 Container: Tube | 0Tube |
|
$2.4500 / $2.6300 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 20MHz - 54 I/O - 14KB (8K x 14) FLASH Program Memory - 768 x 8 RAM - 1.8 to 3.6V - 64-VQFN (9x9). RoHS: Compliant | 0 |
|
$2.4100 / $3.5200 | Buy Now |
DISTI #
PIC16LF1526-I/MR
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V 64-Pin QFN EP Tube - Rail/Tube (Alt: PIC16LF1526-I/MR) RoHS: Compliant Min Qty: 280 Package Multiple: 40 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$2.3100 / $2.7800 | Buy Now |
DISTI #
PIC16LF1526-I/MR
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V 64-Pin QFN EP Tube - Rail/Tube (Alt: PIC16LF1526-I/MR) RoHS: Compliant Min Qty: 280 Package Multiple: 40 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$2.3100 / $2.7800 | Buy Now |
Part Details for PIC16LF1526-I/MR
PIC16LF1526-I/MR CAD Models
PIC16LF1526-I/MR Part Data Attributes
|
PIC16LF1526-I/MR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF1526-I/MR
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC64, 9 X 9 MM, LEAD FREE, PLASTIC, QFN-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 9 X 9 MM, LEAD FREE, PLASTIC, QFN-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 54 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 64 | |
Number of Timers | 11 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 768 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 20 MHz | |
Supply Current-Max | 2.7 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16LF1526-I/MR
This table gives cross-reference parts and alternative options found for PIC16LF1526-I/MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF1526-I/MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF1526-E/MR | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC64, 9 X 9 MM, LEAD FREE, PLASTIC, QFN-64 | Microchip Technology Inc | PIC16LF1526-I/MR vs PIC16LF1526-E/MR |
PIC16LF1526T-I/MR | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC64, 9 X 9 MM, LEAD FREE, PLASTIC, QFN-64 | Microchip Technology Inc | PIC16LF1526-I/MR vs PIC16LF1526T-I/MR |