Part Details for PIC16LF1566-E/SS by Microchip Technology Inc
Overview of PIC16LF1566-E/SS by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16LF1566-E/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y1455
|
Newark | 14Kb Flash, 1Kb Ram, Hef, Dual 10-Bit Adc, Pwm, I2C/Spi, Uart 28 Ssop .209In Tube Rohs Compliant: Yes |Microchip PIC16LF1566-E/SS Min Qty: 517 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4300 | Buy Now |
DISTI #
PIC16LF1566-E/SS-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 28SSOP Min Qty: 517 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3800 | Buy Now |
DISTI #
PIC16LF1566-E/SS
|
Avnet Americas | 14KB FLASH 1KB RAM HEF DUAL 10-BIT ADC PWM I2C/SPI UART - Bulk (Alt: PIC16LF1566-E/SS) RoHS: Compliant Min Qty: 470 Package Multiple: 47 Container: Bulk | 0 |
|
$1.3800 / $1.6500 | Buy Now |
DISTI #
579-PIC16LF1566-E/SS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 1KB RAM 10B ADC RoHS: Compliant | 0 |
|
$1.3800 | Order Now |
DISTI #
PIC16LF1566-E/SS
|
Microchip Technology Inc | 14KB Flash, 1KB RAM, HEF, Dual 10-bit ADC, PWM, I2C/SPI, UART, Projected EOL: 2039-11-05 RoHS: Compliant pbFree: Yes |
10575 Alternates Available |
|
$1.2200 / $1.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 47 Package Multiple: 47 | 0 |
|
$1.4800 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 14KB Flash 3.3V 28-Pin SSOP Tube | 10575 Factory Stock |
|
$1.4400 / $2.0900 | Buy Now |
DISTI #
PIC16LF1566-E/SS
|
Avnet Americas | 14KB FLASH 1KB RAM HEF DUAL 10-BIT ADC PWM I2C/SPI UART - Bulk (Alt: PIC16LF1566-E/SS) RoHS: Compliant Min Qty: 470 Package Multiple: 47 Container: Bulk | 0 |
|
$1.3800 / $1.6500 | Buy Now |
|
Ameya Holding Limited | 9682 |
|
RFQ | ||
|
NAC | 14KB Flash, 1KB RAM, HEF, Dual 10-bit ADC, PWM, I2C/SPI, UART - Package: 28 SSOP .209in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 47 Container: Tube | 8460 |
|
$1.4700 / $1.8200 | Buy Now |
Part Details for PIC16LF1566-E/SS
PIC16LF1566-E/SS CAD Models
PIC16LF1566-E/SS Part Data Attributes:
|
PIC16LF1566-E/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF1566-E/SS
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SSOP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES WITH 1.8V MIN SUPPLY @ 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 1 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
RAM (bytes) | 1024 | |
RAM (words) | 1024 | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16LF1566-E/SS
This table gives cross-reference parts and alternative options found for PIC16LF1566-E/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF1566-E/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF1566T-I/SS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1566-E/SS vs PIC16LF1566T-I/SS |
PIC16LF1566T-E/SSVAO | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO28 | Microchip Technology Inc | PIC16LF1566-E/SS vs PIC16LF1566T-E/SSVAO |
PIC16LF1566T-E/SS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1566-E/SS vs PIC16LF1566T-E/SS |
PIC16LF1566-I/SS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1566-E/SS vs PIC16LF1566-I/SS |