Datasheets
PIC16LF1566-I/SO by: Microchip Technology Inc

RISC MICROCONTROLLER

Part Details for PIC16LF1566-I/SO by Microchip Technology Inc

Overview of PIC16LF1566-I/SO by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PIC16LF1566-I/SO

Part # Distributor Description Stock Price Buy
DISTI # 05AC8576
Newark Mcu, 8Bit, Pic16Lf, 32Mhz, Soic-28, Product Range:Pic16 Family Pic16F15Xx Series Microcontrollers, Cpu Speed:32Mhz, Program Memory Size:14Kb, Ram Memory Size:1Kb, No. Of Pins:28Pins, Mcu Case Style:Soic, No. Of I/O S:25I/O S, Rohs Compliant: Yes |Microchip PIC16LF1566-I/SO Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 484
  • 1 $1.4400
$1.4400 Buy Now
DISTI # PIC16LF1566-I/SO-ND
DigiKey IC MCU 8BIT 14KB FLASH 28SOIC Min Qty: 486 Lead time: 5 Weeks Container: Tube Temporarily Out of Stock
  • 486 $1.3800
$1.3800 Buy Now
DISTI # PIC16LF1566-I/SO
Avnet Americas MCU 8-Bit PIC16LF PIC RISC 14KB Flash 1.8V to 3.6V 28-Pin SOIC Tube - Rail/Tube (Alt: PIC16LF1566-I/SO) RoHS: Compliant Min Qty: 432 Package Multiple: 27 Lead time: 5 Weeks, 0 Days Container: Tube 0
  • 1 $1.6400
  • 25 $1.5200
  • 100 $1.3800
$1.3800 / $1.6400 Buy Now
DISTI # 579-PIC16LF1566-I/SO
Mouser Electronics 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 1KB RAM, 10bADC RoHS: Compliant 0
  • 486 $1.3800
$1.3800 Order Now
DISTI # PIC16LF1566-I/SO
Microchip Technology Inc 14KB Flash, 1KB RAM, HEF, Dual 10-bit ADC, PWM, I2C/SPI, UART, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 1458

Alternates Available
  • 1 $1.6400
  • 25 $1.5200
  • 100 $1.3800
  • 1,000 $1.2600
  • 5,000 $1.2000
$1.2000 / $1.6400 Buy Now
Future Electronics PIC PIC XLP 16F Microcontroller IC 8-Bit 32MHz 14KB (8K x 14) FLASH 28-SOIC RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 27 Container: Tube 0
Tube
  • 27 $1.5400
  • 108 $1.4900
  • 405 $1.4500
  • 810 $1.4300
  • 2,025 $1.3800
$1.3800 / $1.5400 Buy Now
Onlinecomponents.com Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 25 I/O - 14KB (8K x 14) FLASH - 1K x 8 RAM - A/D 23x10b - 1.8 to 3.6V - 28-SOIC. 1458 Factory Stock
  • 122 $2.0900
  • 243 $1.5700
  • 365 $1.4700
  • 486 $1.4400
$1.4400 / $2.0900 Buy Now
Bristol Electronics   277
RFQ
Quest Components   221
  • 1 $3.8400
  • 72 $1.9200
  • 157 $1.7760
$1.7760 / $3.8400 Buy Now
DISTI # PIC16LF1566-I/SO
Avnet Americas MCU 8-Bit PIC16LF PIC RISC 14KB Flash 1.8V to 3.6V 28-Pin SOIC Tube - Rail/Tube (Alt: PIC16LF1566-I/SO) RoHS: Compliant Min Qty: 432 Package Multiple: 27 Lead time: 5 Weeks, 0 Days Container: Tube 0
  • 1 $1.6400
  • 25 $1.5200
  • 100 $1.3800
$1.3800 / $1.6400 Buy Now
Ameya Holding Limited IC MCU 8BIT 14KB FLASH 28SOIC 1458
RFQ
DISTI # PIC16LF1566-I/SO
Avnet Americas MCU 8-Bit PIC16LF PIC RISC 14KB Flash 1.8V to 3.6V 28-Pin SOIC Tube - Rail/Tube (Alt: PIC16LF1566-I/SO) RoHS: Compliant Min Qty: 432 Package Multiple: 27 Lead time: 5 Weeks, 0 Days Container: Tube 0
  • 1 $1.6400
  • 25 $1.5200
  • 100 $1.3800
$1.3800 / $1.6400 Buy Now
NAC 14KB Flash, 1KB RAM, HEF, Dual 10-bit ADC, PWM, I2C/SPI, UART - Package: 28 SOIC .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 27 Container: Tube 1161
  • 1 $1.8200
  • 100 $1.6400
  • 500 $1.5100
  • 1,000 $1.4700
$1.4700 / $1.8200 Buy Now
Chip1Cloud IC MCU 8BIT 14KB FLASH 28SOIC 1660
RFQ
Chips Pulse Industry Limited SOIC-28 Pre-ordered MCUs RoHS Purchase Online, Ship Immediately 30
  • 27 $1.9109
  • 108 $1.7256
  • 540 $1.6410
  • 1,080 $1.6021
$1.6021 / $1.9109 Buy Now
DISTI # 2564171
element14 Asia-Pacific MCU, 8BIT, PIC16LF, 32MHZ, SOIC-28 RoHS: Compliant Min Qty: 1 Container: Each 484
  • 1 $1.6708
  • 25 $1.5609
  • 100 $1.4876
$1.4876 / $1.6708 Buy Now
DISTI # 2564171
Farnell MCU, 8BIT, PIC16LF, 32MHZ, SOIC-28 RoHS: Compliant Min Qty: 1 Lead time: 36 Weeks, 1 Days Container: Each 484
  • 1 $1.7485
  • 25 $1.5987
  • 100 $1.5112
$1.5112 / $1.7485 Buy Now
LCSC 14KB 1.8V3.6V PIC 32MHz 25 SOIC-28-300mil Microcontroller Units (MCUs/MPUs/SOCs) ROHS 25
  • 1 $2.7604
  • 10 $2.4187
  • 27 $2.1232
  • 108 $1.9173
  • 540 $1.8233
  • 1,080 $1.7801
$1.7801 / $2.7604 Buy Now
Master Electronics Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 25 I/O - 14KB (8K x 14) FLASH - 1K x 8 RAM - A/D 23x10b - 1.8 to 3.6V - 28-SOIC. 1458 Factory Stock
  • 122 $2.0900
  • 243 $1.5700
  • 365 $1.4700
  • 486 $1.4400
$1.4400 / $2.0900 Buy Now

Part Details for PIC16LF1566-I/SO

PIC16LF1566-I/SO CAD Models

PIC16LF1566-I/SO Part Data Attributes

PIC16LF1566-I/SO Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PIC16LF1566-I/SO Microchip Technology Inc RISC MICROCONTROLLER
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description SOIC-28
Reach Compliance Code compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Factory Lead Time 5 Weeks
Samacsys Manufacturer Microchip
Has ADC YES
Additional Feature OPERATES WITH 1.8V MIN SUPPLY @ 16 MHZ
Address Bus Width
Bit Size 8
Boundary Scan NO
CPU Family PIC16
Clock Frequency-Max 32 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code R-PDSO-G28
JESD-609 Code e3
Length 17.9 mm
Low Power Mode YES
Number of DMA Channels
Number of External Interrupts 1
Number of I/O Lines 25
Number of Serial I/Os 1
Number of Terminals 28
Number of Timers 8
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP28,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
RAM (bytes) 1024
RAM (words) 1024
ROM (words) 14336
ROM Programmability FLASH
Screening Level TS 16949
Seated Height-Max 2.65 mm
Speed 32 MHz
Supply Current-Max 3.5 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 2.5 V
Supply Voltage-Nom 3 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 7.5 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for PIC16LF1566-I/SO

This table gives cross-reference parts and alternative options found for PIC16LF1566-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF1566-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PIC16LF1566T-I/SO RISC MICROCONTROLLER Microchip Technology Inc PIC16LF1566-I/SO vs PIC16LF1566T-I/SO
PIC16LF1566T-E/SO RISC MICROCONTROLLER Microchip Technology Inc PIC16LF1566-I/SO vs PIC16LF1566T-E/SO
Part Number Description Manufacturer Compare
PIC16LF1566T-E/SP RISC MICROCONTROLLER Microchip Technology Inc PIC16LF1566-I/SO vs PIC16LF1566T-E/SP
PIC16LF1566-E/MV RISC MICROCONTROLLER Microchip Technology Inc PIC16LF1566-I/SO vs PIC16LF1566-E/MV
PIC16LF1566T-E/SO RISC MICROCONTROLLER Microchip Technology Inc PIC16LF1566-I/SO vs PIC16LF1566T-E/SO
PIC16LF1566T-E/MV RISC MICROCONTROLLER Microchip Technology Inc PIC16LF1566-I/SO vs PIC16LF1566T-E/MV
PIC16LF1566-E/SS RISC MICROCONTROLLER Microchip Technology Inc PIC16LF1566-I/SO vs PIC16LF1566-E/SS
PIC16LF1566-I/MV RISC MICROCONTROLLER Microchip Technology Inc PIC16LF1566-I/SO vs PIC16LF1566-I/MV
PIC16LF1566T-I/SO RISC MICROCONTROLLER Microchip Technology Inc PIC16LF1566-I/SO vs PIC16LF1566T-I/SO
PIC16LF1566T-I/SS RISC MICROCONTROLLER Microchip Technology Inc PIC16LF1566-I/SO vs PIC16LF1566T-I/SS
PIC16LF1566T-I/MV RISC MICROCONTROLLER Microchip Technology Inc PIC16LF1566-I/SO vs PIC16LF1566T-I/MV
PIC16LF1566T-E/SSVAO RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO28 Microchip Technology Inc PIC16LF1566-I/SO vs PIC16LF1566T-E/SSVAO

PIC16LF1566-I/SO Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16LF1566-I/SO by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16LF1566-I/SO by Microchip Technology Inc

  • Please alert me when PIC16LF1566-I/SO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PIC16LF1566-I/SO alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16LF1566-I/SO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PIC16LF1566-I/SO alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16LF1566-I/SO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16LF1566-I/SO by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: